The MAX22200 has 8 independently controlled half bridges while saving power in the system design due to the programmable current and drive settings. It also has integrated current resistors that eliminate the need for bulky external power resistors to save space.
- Key Features and Benefits
- • Power savings: programmable current with closed-loop regulation saves > 50% of power
- • Flexibility in design: half bridges (channels) are completely independent
- • Space savings: Integrated Current Sensing (ICS) saves > 30% PCB space and simplifies the layout
- Applications
- • Industrial Automation
- • Healthcare
- • Consumer
- • Instrumentation and Measurement
- Evaluation Board
- The MAX22200 can be evaluated with the MAX22200EVKIT.