Included in the package are the switching controller, power MOSFETs, inductor, and support components. Operating over an input voltage range of 3.1V to 20V, the LTM4705 supports an output voltage range of 0.6V to 5.5V, set by a single external resistor. Its high efficiency design delivers dual 5A continuous output current. Only a few ceramic input and output capacitors are needed.
- Key Features and Benefits
- • 4V to 16V input voltage for single stage conversion
- • 94% peak efficiency (7.6VIN, 3.3VOUT) extends battery life
- • Less than 55mm2 total solution size for high power density
- Applications
- • Consumer
- • Industrial Automation
- • Communications
- • Building and Infrastructure
- • Healthcare
- Evaluation Board
- The MAX77540 can be evaluated with the MAX77540EVKIT.
- Block Diagrams and Tables