MAX77837: 5.5V input, 0.4A/1.05A switching current buck-boost converter with 400A IQ

The MAX77837 operates on an input supply between 1.8V to 5.5V. Output voltages between 1.8V to 5.2V are set through resistors connected to two hardware control pins. The IC can operate in Continuous Conduction Mode (CCM), Skip Mode, and a Low-Power Mode to ensure high efficiency over a wide load current range. In addition, the IC features an ultra-low quiescent current of 430nA (typical) and a shutdown current of 10nA (typical), making it ideal for battery-powered applications requiring a long standby time.

The MAX77837 offers two unique hardware control pins, SEL1 and SEL2. The resistor connected at SEL1 (RSEL1) selects a predefined combination of two output voltages between 1.8V to 5.2V, OUT1 and OUT2. The resistor connected at SEL2 (RSEL2) allows two different configurations of switch current limit at 1050mA and 400mA to optimize external component size, enable or disable Dynamic Voltage Scaling (DVS) function, and select either hiccup or latch-off mode during a hard short event. RSEL2 can also configure the startup voltage as OUT1 or OUT2, and the DVS function can change the output voltage from a lower VOUT to a higher VOUT as required without powering down the part.

The MAX77837 is available in both a 1.84mm x 1.03mm, 8-bump wafer-level package (WLP) with a bump pitch of 0.4mm and a 2.5mm x 2.0mm, 8-lead Flip Chip QFN package (FC2QFN).

Key Features and Benefits

  • 1.8V to 5.5V Input Voltage
  • Output Voltages Combination from 1.8V to 5.2V
  • Peak Efficiency of 95% (5.5VIN, 3.8VOUT)
  • 430nA Typical Quiescent current
  • 10nA Shutdown Current
  • RSEL Configurations
    • OUT1 and OUT2
    • 1.05A or 0.4A Switch Current Limit
    • DVS Function On or Off
    • Hiccup or Latch-Off Mode
  • Protections Features
    • Input Undervoltage Lockout (UVLO)
    • Overcurrent protection (OCP)
  • Thermal Shutdown
  • 1.84mm x 1.03mm, 8-Bump WLP
  • 2.5mm x 2.0mm, 8-Lead FC2QFN

Applications

  • LPWAN SoC Companion Power Solution
  • IoT and Wearable Applications
  • Asset Trackers
  • Smart Meters

Evaluation Board

The MAX77837 can be evaluated with the MAX77837WEVKIT#.

Block Diagrams and Tables

MAX77837 Functional Block Diagram

MAX77837 Pin Configuration

MAX77837 Typical Application Diagram

Featured Products


Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here