The Himalaya series of voltage regulator ICs, power modules, and chargers enable cooler, smaller, and simpler power supply solutions.
The MAXM17572 operates from 4.5V to 60V input and delivers up to 1A output current over a programmable output voltage range of 0.9V to 12V. The module significantly reduces design complexity and manufacturing risks, and offers a true “plug-and-play” power supply solution, reducing the time-to-market. The MAXM17572 employs peak-current-mode control architecture.
The MAXM17572 offers programmable switching frequency, RESET output voltage monitoring, adjustable input undervoltage lockout, and programmable soft-start. The module also features hiccup-mode overload protection and a thermal shutdown function.
The MAXM17572 is available in a low-profile, compact, 12-pin 3.5mm x 3.5mm x 2.3mm uSLIC package. Simulation models are available.
Key Features and Benefits
- Easy to use
- Wide 4.5V to 60V Input
- Adjustable 0.9V to 12V Output
- ±1.2% Feedback Accuracy
- Up to 1A Output Current
- Internally Control Loop Compensated
- All Ceramic Capacitors
- Flexible Design
- PWM Mode of Operation
- Adjustable Frequency with External Frequency Synchronization (400kHz to 2.2MHz)
- Programmable Soft-Start
- Open-Drain Power Good Output (RESET Pin)
- Programmable EN/UVLO threshold
- Auxiliary Bootstrap Supply (EXTVCC) for Improved Efficiency
- Robust Operation
- Over Temperature Protection
- Hiccup Over Current Protection
- High Industrial Ambient Operating Temperature Range (-40°C to +125°C)/Junction Temperature Range (-40°C to +150°C)
- Rugged
- Complies with CISPR32 (EN55032) Class B Conducted and Radiated Emissions.
Applications
- Industrial Power Supplies
- Distributed Supply Regulation
- FPGA and DSP Point-of-Load Regulator
- Base Station Point-of-Load Regulator
- HVAC and Building Control
Evaluation Board
The MAXM17572 can be evaluated with the MAXM17572EVKIT#.
Block Diagrams and Tables