ADI Power
Similar tags
MAX17614: 4.5V to 60V, 3A, ideal diode/power source selector with current limit, UV, OV protection
The MAX17614 ideal diode/power source selector device offers adjustable protection boundaries for systems against positive and negative input faults up to +60V and -65V, and output load current up to 3A.
MAX20810: 10A, 2MHz, 2.7V to 16V integrated step-down switching regulator with PMBus
The MAX20810 is a fully integrated, highly efficient, step-down DC-DC switching regulator with PMBus interface. The device operates from 2.7V to 16V input supplies, and the output can be adjusted from 0.4V to 5.8V, delivering up to 10A of load current.