EPCOS (TDK)
TDK Corporation is one of the world's leading manufacturers of electronic components and systems. TDK's portfolio includes passive components, such as ceramic, aluminum electrolytic and film capacitors, ferrites and inductors, high-frequency products, and piezo and protection components, as well as sensors and sensor systems. These products are marketed under the product brands TDK, EPCOS, InvenSense, Micronas, and Tronics. TDK focuses on demanding markets in the areas of information and communication technology and automotive, industrial and consumer electronics. The company has a network of design and manufacturing locations and sales offices in Asia, Europe, and in North and South America.
TDK focuses on demanding markets in the areas of information and communication technology and consumer, automotive and industrial electronics. The company has design and manufacturing locations in Asia, Europe, and in North and South America.
Similar tags
CeraCharge™ Rechargeable Multilayer Ceramic SMD Battery
From simple gadgets to complex devices for the industrial IoT – they all require compact, reliable and extremely safe power supplies. In order to meet all these demands, TDK has developed CeraCharge™, the world’s first rechargeable solid-state SMD battery.
TDK's CeraLink™ Ceramic Capacitors with Higher Rated Voltage
The CeraLink™ series has been extended with two low-profile (LP) types designed for a rated voltage of 900 V DC. The SMT capacitors have a capacitance of 0.25 µF and feature different terminations: the B58031I9254M062 type with L-style termination has dimensions of 10.84 mm x 7.85 mm x 4 mm, while the B58031U9254M062 with J-style termination measures only 7.14 mm x 7.85 mm x 4 mm.