Omron スイッチ制限
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Device Type | Actuator Style | Switch Configuration | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Dielectric Strength | Maximum Power Rating | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Release Force - (N) | Operating Speed | Mounting | Termination Style | Maximum Pre-Travel | Minimum Over-Travel | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WLCA2N
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw Mount 10A 500VAC 250VDC 13.34N Rotary Conduit
|
$92.23 から $101.28 まで
ユニットあたり
|
Omron | スイッチ制限 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
D4MC5000
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 10A 480VAC 250VDC 5.88N Linear Cable
|
$43.22 から $53.38 まで
ユニットあたり
|
Omron | スイッチ制限 | Enclosed | Linear | Top Plunger | N.O./N.C. | SPDT | 100 | 15 | 1000VAC | 500000 | 10000000 | 0.98(Min) | Screw Mount | Cable | 1.6mm | 5mm | No | No | No | No | EAR99 | No | ||||||||||
SHLW255
Switch Limit N.O./N.C. SPDT Short Hinge Roller Lever Screw Mount 10A 480VAC 250VDC 3.92N Linear Cable
|
|
Omron | スイッチ制限 | Enclosed | Linear | Short Hinge Roller Lever | N.O./N.C. | SPDT | 100 | 15 | 1000VAC | 500000 | 10000000 | 0.78(Min) | Screw Mount | Cable | 8mm | 3mm | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
ZCQ55
Switch Limit N.O./N.C. SPDT Top Pin Plunger Panel Mount/Screw Mount 10A 480VAC 250VDC 11.77N Linear Screw
|
|
Omron | スイッチ制限 | Miniature | Linear | Top Pin Plunger | N.O./N.C. | SPDT | 15 | 10000000 | 4.9 | Panel Mount/Screw Mount | Screw | 1.5mm | 3mm | No | No | No | No | No | EAR99 | No | ||||||||||||
D4MC5020
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 480VAC 250VDC 5.88N Linear Cable
|
|
Omron | スイッチ制限 | Enclosed | Linear | Top Roller Plunger | N.O./N.C. | SPDT | 100 | 15 | 1000VAC | 500000 | 10000000 | 0.98(Min) | Screw Mount | Cable | 1.6mm | 5mm | No | No | No | No | EAR99 | Yes | Yes | |||||||||
D4N212G
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Screw Mount 10A 250VAC 4.5N Rotary Conduit
|
|
Omron | スイッチ制限 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
D4N1131 Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 10A 250VAC 6.5N Linear Conduit |
|
Omron | スイッチ制限 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
WLCA12-2TS-N
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Roller Lever Screw Mount 10A 600VAC 250VDC Rotary Conduit
|
ストック
1
$138.55
ユニットあたり
|
Omron | スイッチ制限 | General Purpose | Rotary | Side Rotary with Adjustable Roller Lever | N.O./N.C. | SPST/SPST | 100 | 25 | 1000VAC | 15000000 | Screw Mount | Conduit | No | No | No | No | EAR99 | No | No | |||||||||||||
D5A1200
Switch Limit N.C. SPST Top Pin Plunger Cable 0.01A 24VAC 12VDC 0.49N Linear Panel Mount
|
|
Omron | スイッチ制限 | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
D4CC-3024
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 1A 30VDC 5.69N Rotary Connector
|
|
Omron | スイッチ制限 | Miniature | Rotary | Side Roller Lever | N.O./N.C. | SPDT | 100 | 100 | 1000VAC | 200000 | 10000000 | 1.47 | Screw Mount | Connector Receptacle | 10° | 50° | No | No | No | No | No | EAR99 | No | |||||||||
SHL-Q55
Switch Limit N.O./N.C. SPDT Plunger Panel Mount/Screw Mount 10A 480VAC 250VDC 9.81N Linear Cable
|
|
Omron | スイッチ制限 | Enclosed | Linear | Plunger | N.O./N.C. | SPDT | 100 | 15 | 1000VAC | 500000 | 10000000 | 1.96(Min) | Panel Mount/Screw Mount | Cable | 1.5mm | 2mm | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
D4C-4332
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 125VAC 30VDC 17.65N Linear Cable
|
|
Omron | スイッチ制限 | Enclosed | Linear | Top Roller Plunger | N.O./N.C. | SPDT | 100 | 400 | 1000VAC | 200000 | 10000000 | 4.41 | Screw Mount | Cable | 1.8mm | 3mm | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
D4C-1633
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 250VDC 17.65N Linear Cable
|
|
Omron | スイッチ制限 | Enclosed | Linear | Cross Roller Plunger | N.O./N.C. | SPDT | 100 | 1000VAC | 200000 | 10000000 | 4.41 | Screw Mount | Cable | 1.8mm | 3mm | No | No | No | No | No | EAR99 | No | ||||||||||
D4C-3224
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 4A 30VDC 5.69N Rotary Cable
|
|
Omron | スイッチ制限 | Enclosed | Rotary | Side Rotary with Roller Lever | N.O./N.C. | SPDT | 100 | 300 | 1000VAC | 200000 | 10000000 | 1.47 | Screw Mount | Cable | 10° | 50° | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
D4N-4A32R-NPT
Switch Limit N.O./N.C. SPST/SPST Top Roller Plunger Screw Mount 3A 240VAC 250VDC Linear Conduit
|
|
Omron | スイッチ制限 | Pull Reset Safety | Linear | Top Roller Plunger | N.O./N.C. | SPST/SPST | 100 | 25 | 500000 | 1000000 | Screw Mount | Conduit | 2.9mm | No | No | No | No | EAR99 | ||||||||||||||
D4C-1650 Switch Limit N.O./N.C. SPDT Rod Screw Mount 5A 250VAC 250VDC 1.47N Rotary Cable |
|
Omron | スイッチ制限 | Enclosed | Rotary | Plastic Rod | N.O./N.C. | SPDT | 100 | 1000VAC | 200000 | 10000000 | Screw Mount | Cable | 15° | No | No | No | No | No | EAR99 | No | ||||||||||||
D4B-4171N Safety Limit Switch |
|
Omron | スイッチ制限 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
D5B-1513
Switch Limit N.C. SPST Wobble Panel Mount 0.03A 30VDC 0.05N Rotary Cable
|
|
Omron | スイッチ制限 | Mechanical Touch | Rotary | Wobble | N.C. | SPST | 100 | 1900 | 250VAC | 5000000 | 10000000 | Panel Mount | Cable | 14mm | No | No | No | No | EAR99 | No | ||||||||||||
WLCA2-TS-N Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw Mount 10A 500VAC 250VDC 13.34N Rotary Screw |
|
Omron | スイッチ制限 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
D4B4A71N
Switch Limit N.C. DPST Top Roller Plunger Screw Mount 10A 400VAC 250VDC 18.63N Linear Conduit
|
|
Omron | スイッチ制限 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
D4MC-1000
Switch Limit N.O./N.C. SPDT Hinge Lever Screw Mount 10A 480VAC 250VDC 1.67N Linear Cable
|
|
Omron | スイッチ制限 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SHLD5501
Switch Limit N.O./N.C. SPDT Plunger Screw Mount 0.1A 125VAC 30VDC 9.81N Linear Cable
|
|
Omron | スイッチ制限 | Enclosed | Linear | Plunger | N.O./N.C. | SPDT | 100 | 15 | 1000VAC | 500000 | 10000000 | 1.96(Min) | Screw Mount | Cable | 1.5mm | 2mm | No | No | No | No | No | EAR99 | No | |||||||||
WLD18TSN
Switch Limit N.O./N.C. SPST/SPST Top Plunger Screw Mount 10A 500VAC 250VDC 26.67N Linear Conduit
|
$103.05 から $146.79 まで
ユニットあたり
|
Omron | スイッチ制限 | No | No | No | No | 4548583543577 | No | |||||||||||||||||||||||||
D4B-4111N-NPT
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 10A 400VAC 250VDC 9.41N Rotary Conduit
|
|
Omron | スイッチ制限 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
SHLW2155
Switch Limit N.O./N.C. SPDT Hinge Roller Lever Screw Mount 10A 480VAC 250VDC 2.55N Linear Cable
|
|
Omron | スイッチ制限 | No | No | No | No | No | EAR99 | Yes | Yes |