Same Sky 触覚スイッチ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Pole Throw Configuration | Actuator Style | Switch Function | Switch Configuration | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Operating Force - (N) | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TS02-66-43-BK-260-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 60000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-50-BK-100-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 100000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-50-BK-160-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 80000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-50-BK-160-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 80000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-50-BK-260-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 60000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-55-BK-100-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 100000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-55-BK-160-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 80000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-55-BK-260-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 60000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-80-BK-100-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 100000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-80-BK-100-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 100000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-80-BK-160-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 80000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-153-BK-100-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 100000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-80-BK-160-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 80000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-153-BK-100-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 100000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-70-BK-160-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 80000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-70-BK-260-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 60000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-70-BK-260-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 60000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-73-BK-100-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 100000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-73-BK-160-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 80000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-73-BK-160-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 80000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-150-BK-160-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 80000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-73-BK-260-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 60000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-150-BK-260-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 60000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-150-BK-260-SCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 60000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No | ||||||||
TS02-66-80-BK-260-LCR-D Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 60000Cycles 2.6N Thru-Hole Bag |
|
Same Sky | スイッチタクタイル | SPST | Round Button | Momentary | OFF (ON) | 60000 | PC Pins | Straight | Bag | 100 | 100 | Phosphor Bronze | No | No | No | No |