STMicroelectronics 電源装置
| 部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Input/Output Type | Style | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Line Regulation | Power Indicator | Minimum DC Input Voltage - (V) | Load Regulation | Maximum DC Input Voltage - (V) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Medical Application | Packaging | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SPAC265BC12P0.30
AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin Loose
|
|
STMicroelectronics | Switching | AC/DC | Encapsulated | 1 | Fixed | 12 | 0.25 | 3 | 3750VAC | 90 | 264 | 1% | No | 120 | 6% | 370 | 0.4 | 47 to 440 | ±3 | 80(Typ) | No | Loose | 4 | No | No | No | No | No | EAR99 | No | ||||
SPAC265FC12P0.30
AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin Loose
|
|
STMicroelectronics | Switching | AC/DC | Open Frame | 1 | Fixed | 12 | 0.25 | 3 | 3750VAC | 90 | 264 | 1% | No | 120 | 6% | 370 | 0.4 | 47 to 440 | ±3 | 80(Typ) | No | Loose | 4 | No | No | No | No | No | EAR99 | No |