Infineon Technologies AGIKW75N60H3FKSA1IGBTチップ
Trans IGBT Chip N-CH 600V 80A 428W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Field Stop|Trench | |
N | |
Single | |
600 | |
±20 | |
1.85 | |
80 | |
0.1 | |
428 | |
-40 | |
175 | |
Tube | |
Mounting | Through Hole |
Package Height | 20.95 |
Package Width | 5.03 |
Package Length | 15.9 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
Don't be afraid to step up the amps in your device when using this IKW75N60H3FKSA1 IGBT transistor from Infineon Technologies. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 428000 mW. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -40 °C and a maximum of 175 °C.