部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Reverse Leakage Current - (uA) | Configuration | Test Current - (mA) | Nominal Zener Voltage - (V) | Maximum Reverse Leakage Current Range - (uA) | Maximum Noise Density - (uV/rtHz) | Supplier Package | Test Temperature Range - (°C) | Zener Voltage Tolerance | Maximum Zener Impedance - (Ohm) | Nominal Zener Voltage Range - (V) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | Maximum Voltage Regulation - (mV) | ROHS | Pin Count | Life Cycle | Type | Maximum Forward Voltage - (V) | Maximum Regulator Current - (mA) | Packaging | Temperature Flag | Maximum Zener Impedance Range - (Ohm) | Typical Voltage Temperature Coefficient |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Micro Commercial Components | ツェナー | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||
1N5268B-T
Diode Zener Single 82V 500mW 2-Pin DO-35 T/R
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 82V 500mW 2-Pin DO-35 T/R | ||||||||||||||||||||||||||||||
1N5272B
Diode Zener Single 110V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 110V 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
1N5231BT
Zener Diode Single 5.1V 17Ohm 500mW 2-Pin DO-35 T/R
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 5.1V 17Ohm 500mW 2-Pin DO-35 T/R | ||||||||||||||||||||||||||||||
1N5269B
Diode Zener Single 87V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 87V 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
1N5250B
Diode Zener Single 20V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 20V 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
1N5271B
Diode Zener Single 100V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 100V 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
1N5277B
Diode Zener Single 160V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 160V 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
1N5240BT
Zener Diode Single 10V 17Ohm 500mW 2-Pin DO-35 T/R
|
|
Micro Commercial Components | ツェナー | Zener Diode Single 10V 17Ohm 500mW 2-Pin DO-35 T/R | ||||||||||||||||||||||||||||||
1N5248BT
Diode Zener Single 18V 500mW 2-Pin DO-35 T/R
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 18V 500mW 2-Pin DO-35 T/R | ||||||||||||||||||||||||||||||
1N5262B
Diode Zener Single 51V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 51V 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
1N5253BT
Diode Zener Single 25V 500mW 2-Pin DO-35 T/R
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 25V 500mW 2-Pin DO-35 T/R | ||||||||||||||||||||||||||||||
1N5270B
Diode Zener Single 91V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 91V 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
1N5253B
Diode Zener Single 25V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 25V 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
1N5262BT
Diode Zener Single 51V 500mW 2-Pin DO-35 T/R
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 51V 500mW 2-Pin DO-35 T/R | ||||||||||||||||||||||||||||||
1N5254B
Diode Zener Single 27V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 27V 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
1N5275B
Diode Zener Single 140V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 140V 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
1N5240B
Diode Zener Single 10V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 10V 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
1N5226BT
Diode Zener Single 3.3V 500mW 2-Pin DO-35 T/R
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 3.3V 500mW 2-Pin DO-35 T/R | ||||||||||||||||||||||||||||||
1N5222B
Diode Zener Single 2.5V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 2.5V 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
1N5226B
Diode Zener Single 3.3V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 3.3V 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
1N5268B
Diode Zener Single 82V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 82V 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
1N5245B
Diode Zener Single 15V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 15V 500mW 2-Pin DO-35 | 0.1 | Single | 8.5 | 15 | 0.1 to 0.4 | DO-35 | 16 | 10 to 16 | 500 | DO | 500 | No | 2 | Obsolete | Voltage Regulator | Stg/Opr | 10 to 20 | 0.082%/°C(Max) | ||||||||||||
1N5252B
Diode Zener Single 24V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 24V 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
1N5258B-B
Diode Zener Single 36V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 36V 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
1N5273B
Diode Zener Single 120V 500mW 2-Pin DO-35
|
|
Micro Commercial Components | ツェナー | Diode Zener Single 120V 500mW 2-Pin DO-35 |