部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Failure Rate | Number of Elements | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
812 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Murata Manufacturing | 様々な | |||||||||||||||||||||||||||||||||
PVC6M104A01A00
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (6.9 X 6.9 X 5.2mm) Pin Thru-Hole Ammo
|
|
Murata Manufacturing | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (6.9 X 6.9 X 5.2mm) Pin Thru-Hole Ammo | ||||||||||||||||||||||||||||||||||
PVC6H201C01B00
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PVC6M103A01B00
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.9 X 5.2mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.9 X 5.2mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PVC6A105C01B00
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.9 X 5.2mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.9 X 5.2mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PVC6E504A01B00
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PVC6E253A01B00
Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PVC6G501C01B00
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PVC6Q500C01A00
Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Ammo
|
|
Murata Manufacturing | Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Ammo | ||||||||||||||||||||||||||||||||||
PVC6Q200C01B00
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PVC6H505C01B00
Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PVC6M202C01A00
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (6.9 X 6.9 X 5.2mm) Pin Thru-Hole Ammo
|
|
Murata Manufacturing | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (6.9 X 6.9 X 5.2mm) Pin Thru-Hole Ammo | ||||||||||||||||||||||||||||||||||
PV34P103A01B00
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.8mm (9.6 X 9.6 X 4.9mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.8mm (9.6 X 9.6 X 4.9mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PVC6H504A01B00
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PVC6Q505A01A00
Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Ammo
|
|
Murata Manufacturing | Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Ammo | ||||||||||||||||||||||||||||||||||
PVC6M252A01B00
Res Cermet Trimmer 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.9 X 5.2mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.9 X 5.2mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PVC6M501C01A00
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (6.9 X 6.9 X 5.2mm) Pin Thru-Hole Ammo
|
|
Murata Manufacturing | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (6.9 X 6.9 X 5.2mm) Pin Thru-Hole Ammo | ||||||||||||||||||||||||||||||||||
PVC6M100A01B00
Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.9 X 5.2mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.9 X 5.2mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PVC6H205A01B00
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PV34P200A01B00
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.8mm (9.6 X 9.6 X 4.9mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.8mm (9.6 X 9.6 X 4.9mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PVC6Q504C01A00
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Ammo
|
|
Murata Manufacturing | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Ammo | ||||||||||||||||||||||||||||||||||
PVC6Q503C01B00
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PV34X102A01B00
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.8mm (9.6 X 4.9 X 9.6mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.8mm (9.6 X 4.9 X 9.6mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PVC6D504A01B00
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.9 X 5.2mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.9 X 5.2mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PVC6H503A01B00
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PVC6E202C01M00
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Magazine
|
|
Murata Manufacturing | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (6.9 X 6.5 X 8mm) Pin Thru-Hole Magazine |