部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Failure Rate | Number of Elements | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Murata Manufacturing | 様々な | |||||||||||||||||||||||||||||||||
PV22Y104A01B00
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PV22L104A01B00
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Lead Wire Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Lead Wire Bulk | ||||||||||||||||||||||||||||||||||
PV23P102C01B00
Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PV23P104A01
Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole
|
|
Murata Manufacturing | Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
PV23P105A01
Res Cermet Trimmer 1M Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole
|
|
Murata Manufacturing | Res Cermet Trimmer 1M Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
PV23P103A01
Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole
|
|
Murata Manufacturing | Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
PV23P504A01
Res Cermet Trimmer 500K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole
|
|
Murata Manufacturing | Res Cermet Trimmer 500K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
PV23P204A01
Trimmer Potentiometers Lead Sealed Type Multi-turns
|
|
Murata Manufacturing | Trimmer Potentiometers Lead Sealed Type Multi-turns | ||||||||||||||||||||||||||||||||||
PV23P203A01
Trimmer Potentiometers Lead Sealed Type Multi-turns
|
|
Murata Manufacturing | Trimmer Potentiometers Lead Sealed Type Multi-turns | ||||||||||||||||||||||||||||||||||
PV22Y102C01B00
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PV22Y503C01B00
Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PV22L103A01B00
Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Lead Wire Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Lead Wire Bulk | ||||||||||||||||||||||||||||||||||
PV22Y205A01B00
Res Cermet Trimmer 2M Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 2M Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PV22S100C01B00
Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PV23P101C01B00
Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PV22S201A01B00
Res Cermet Trimmer 200 Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 200 Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PV22L102C01B00
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Lead Wire Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Lead Wire Bulk | ||||||||||||||||||||||||||||||||||
PV22L502C01B00
Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Lead Wire Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Lead Wire Bulk | ||||||||||||||||||||||||||||||||||
PV22S205C01B00
Res Cermet Trimmer 2M Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 2M Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PV23Y203C01B00
Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PV22Y105C01B00
Res Cermet Trimmer 1M Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 1M Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PV22Y204C01B00
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 3mm (33.5 X 5 X 8mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PV23Y104A01B00
Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PV23Y204A01B00
Res Cermet Trimmer 200K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 200K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole Bulk | ||||||||||||||||||||||||||||||||||
PV23Y101A01B00
Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole Bulk
|
|
Murata Manufacturing | Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.35mm (20.6 X 4.6 X 6.4mm) Pin Thru-Hole Bulk |