部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Reverse Leakage Current - (uA) | Configuration | Test Current - (mA) | Nominal Zener Voltage - (V) | Maximum Reverse Leakage Current Range - (uA) | Maximum Noise Density - (uV/rtHz) | Supplier Package | Test Temperature Range - (°C) | Zener Voltage Tolerance | Maximum Zener Impedance - (Ohm) | Nominal Zener Voltage Range - (V) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Maximum Voltage Regulation - (mV) | Pin Count | Life Cycle | Type | Maximum Forward Voltage - (V) | Maximum Regulator Current - (mA) | Packaging | Temperature Flag | Maximum Zener Impedance Range - (Ohm) | Typical Voltage Temperature Coefficient |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
EIC Semiconductor | ツェナー | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||||
SZ4515
Zener Diode Single 15V 5% 7Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 15V 5% 7Ohm 2000mW 2-Pin SMA | 0.5 | Single | 33.4 | 0.4 to 1 | SMA | 5% | 7 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 122 | Stg/Jun | <10 | ||||||||||||||
SZ4510
Zener Diode Single 10V 5% 3.5Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 10V 5% 3.5Ohm 2000mW 2-Pin SMA | 50 | Single | 50 | >=10 | SMA | 5% | 3.5 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 182 | Stg/Jun | <10 | ||||||||||||||
SZ457F
Zener Diode Single 7.5V 5% 2Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 7.5V 5% 2Ohm 2000mW 2-Pin SMA | 50 | Single | 66.5 | >=10 | SMA | 5% | 2 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 242 | Stg/Jun | <10 | ||||||||||||||
SZ4519
Zener Diode Single 19V 5% 11Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 19V 5% 11Ohm 2000mW 2-Pin SMA | 0.5 | Single | 26.3 | 0.4 to 1 | SMA | 5% | 11 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 95 | Stg/Jun | 10 to 20 | ||||||||||||||
SZ45D0
Zener Diode Single 200V 5% 900Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 200V 5% 900Ohm 2000mW 2-Pin SMA | 0.5 | Single | 2.5 | 0.4 to 1 | SMA | 5% | 900 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 9 | Stg/Jun | >=100 | ||||||||||||||
SZ45B3
Zener Diode Single 130V 5% 400Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 130V 5% 400Ohm 2000mW 2-Pin SMA | 0.5 | Single | 3.8 | 0.4 to 1 | SMA | 5% | 400 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 14 | Stg/Jun | >=100 | ||||||||||||||
SZ4582
Zener Diode Single 82V 5% 100Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 82V 5% 100Ohm 2000mW 2-Pin SMA | 0.5 | Single | 6.1 | 0.4 to 1 | SMA | 5% | 100 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 22 | Stg/Jun | >=100 | ||||||||||||||
SZ4562-R-EIC
SURFACE MOUNT SILICON ZENER DIODES
|
|
EIC Semiconductor | ツェナー | SURFACE MOUNT SILICON ZENER DIODES | ||||||||||||||||||||||||||||||
SZ4562
Zener Diode Single 62V 5% 60Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 62V 5% 60Ohm 2000mW 2-Pin SMA | 0.5 | Single | 8.1 | 0.4 to 1 | SMA | 5% | 60 | DO | 2000 | Yes with Exemption | 2 | Active | Voltage Regulator | 29 | Stg/Jun | 40 to 80 | ||||||||||||||
SZ453A
Zener Diode Single 3V 5% 8Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 3V 5% 8Ohm 2000mW 2-Pin SMA | 100 | Single | 160 | >=10 | SMA | 5% | 8 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 600 | Stg/Jun | <10 | ||||||||||||||
SZ4518
Zener Diode Single 18V 5% 10Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 18V 5% 10Ohm 2000mW 2-Pin SMA | 0.5 | Single | 27.8 | 0.4 to 1 | SMA | 5% | 10 | DO | 2000 | Yes with Exemption | 2 | Active | Voltage Regulator | 100 | Stg/Jun | 10 to 20 | ||||||||||||||
SZ456I
Zener Diode Single 6.8V 5% 2Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 6.8V 5% 2Ohm 2000mW 2-Pin SMA | 50 | Single | 73.5 | >=10 | SMA | 5% | 2 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 266 | Stg/Jun | <10 | ||||||||||||||
SZ453G
Zener Diode Single 3.6V 5% 5Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 3.6V 5% 5Ohm 2000mW 2-Pin SMA | 80 | Single | 139 | >=10 | SMA | 5% | 5 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 504 | Stg/Jun | <10 | ||||||||||||||
SZ452H
Diode Zener Single 2.7V 5% 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Diode Zener Single 2.7V 5% 2000mW 2-Pin SMA | 100 | Single | 80 | >=10 | SMA | 5% | 10 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 660 | Stg/Jun | 10 to 20 | ||||||||||||||
SZ4527
Zener Diode Single 27V 5% 18Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 27V 5% 18Ohm 2000mW 2-Pin SMA | 0.5 | Single | 18.5 | 0.4 to 1 | SMA | 5% | 18 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 68 | Stg/Jun | 10 to 20 | ||||||||||||||
SZ458C
Zener Diode Single 8.2V 5% 2.3Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 8.2V 5% 2.3Ohm 2000mW 2-Pin SMA | 50 | Single | 61 | >=10 | SMA | 5% | 2.3 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 220 | Stg/Jun | <10 | ||||||||||||||
SZ4512
Zener Diode Single 12V 5% 4.5Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 12V 5% 4.5Ohm 2000mW 2-Pin SMA | 1 | Single | 41.5 | 1 to 2 | SMA | 5% | 4.5 | DO | 2000 | Yes with Exemption | 2 | Active | Voltage Regulator | 152 | Stg/Jun | <10 | ||||||||||||||
SZ4514
Zener Diode Single 14V 5% 5.5Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 14V 5% 5.5Ohm 2000mW 2-Pin SMA | 0.5 | Single | 35.7 | 0.4 to 1 | SMA | 5% | 5.5 | DO | 2000 | Yes with Exemption | 2 | Active | Voltage Regulator | 130 | Stg/Jun | <10 | ||||||||||||||
SZ4517
Zener Diode Single 17V 5% 9Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 17V 5% 9Ohm 2000mW 2-Pin SMA | 0.5 | Single | 29.4 | 0.4 to 1 | SMA | 5% | 9 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 107 | Stg/Jun | <10 | ||||||||||||||
SZ4539
Zener Diode Single 39V 5% 30Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 39V 5% 30Ohm 2000mW 2-Pin SMA | 0.5 | Single | 12.8 | 0.4 to 1 | SMA | 5% | 30 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 47 | Stg/Jun | 20 to 40 | ||||||||||||||
SZ455G
Zener Diode Single 5.6V 5% 2.5Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 5.6V 5% 2.5Ohm 2000mW 2-Pin SMA | 50 | Single | 89.5 | >=10 | SMA | 5% | 2.5 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 324 | Stg/Jun | <10 | ||||||||||||||
SZ4568
Zener Diode Single 68V 5% 75Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 68V 5% 75Ohm 2000mW 2-Pin SMA | 0.5 | Single | 7.4 | 0.4 to 1 | SMA | 5% | 75 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 27 | Stg/Jun | 40 to 80 | ||||||||||||||
SZ45B0
Zener Diode Single 100V 5% 175Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 100V 5% 175Ohm 2000mW 2-Pin SMA | 0.5 | Single | 5 | 0.4 to 1 | SMA | 5% | 175 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 18 | Stg/Jun | >=100 | ||||||||||||||
SZ45B1
Zener Diode Single 110V 5% 250Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 110V 5% 250Ohm 2000mW 2-Pin SMA | 0.5 | Single | 4.5 | 0.4 to 1 | SMA | 5% | 250 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 17 | Stg/Jun | >=100 | ||||||||||||||
SZ45B2
Zener Diode Single 120V 5% 325Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 120V 5% 325Ohm 2000mW 2-Pin SMA | 0.5 | Single | 4.2 | 0.4 to 1 | SMA | 5% | 325 | DO | 2000 | Yes | 2 | Active | Voltage Regulator | 15 | Stg/Jun | >=100 |