部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Nichicon | コンデンサフィルム | 様々な | |||||||||||||||||||||||||||||||||||||||||||
QXW2E563KTP7FR
Cap Film 0.056uF 250VAC PET 10% (25 X 8 X 15.5mm) Radial Wound 20mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.056uF 250VAC PET 10% (25 X 8 X 15.5mm) Radial Wound 20mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E472KTP7FL
Cap Film 0.0047uF 250VAC PET 10% (17 X 6 X 11.5mm) Radial Wound 12.5mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.0047uF 250VAC PET 10% (17 X 6 X 11.5mm) Radial Wound 12.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E104KTPT
Cap Film 0.1uF 250VAC PET 10% (30 X 8 X 17mm) Radial Wound 26.5mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.1uF 250VAC PET 10% (30 X 8 X 17mm) Radial Wound 26.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E474KTPT
Cap Film 0.47uF 250VAC PET 10% (34 X 14 X 25mm) Radial Wound 30.5mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.47uF 250VAC PET 10% (34 X 14 X 25mm) Radial Wound 30.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E224KTPT
Cap Film 0.22uF 250VAC PET 10% (30 X 11.5 X 20mm) Radial Wound 26.5mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.22uF 250VAC PET 10% (30 X 11.5 X 20mm) Radial Wound 26.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E124KTP7FV
Cap Film 0.12uF 250VAC PET 10% (30 X 8.5 X 17.5mm) Radial Wound 25mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.12uF 250VAC PET 10% (30 X 8.5 X 17.5mm) Radial Wound 25mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E153KTP7FL
Cap Film 0.015uF 250VAC PET 10% (17 X 9 X 15.5mm) Radial Wound 12.5mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.015uF 250VAC PET 10% (17 X 9 X 15.5mm) Radial Wound 12.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E105KTP7FZ
Cap Film 1uF 250VAC PET 10% (40 X 17 X 30mm) Radial Wound 35mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 1uF 250VAC PET 10% (40 X 17 X 30mm) Radial Wound 35mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E183KTPT
Cap Film 0.018uF 250VAC PET 10% (19 X 7.5 X 14mm) Radial Wound 15.5mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.018uF 250VAC PET 10% (19 X 7.5 X 14mm) Radial Wound 15.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E564KTPT
Cap Film 0.56uF 250VAC PET 10% (34 X 14.5 X 27mm) Radial Wound 30.5mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.56uF 250VAC PET 10% (34 X 14.5 X 27mm) Radial Wound 30.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E274KTP7FV
Cap Film 0.27uF 250VAC PET 10% (30 X 12 X 22mm) Radial Wound 25mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.27uF 250VAC PET 10% (30 X 12 X 22mm) Radial Wound 25mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E472KTPT
Cap Film 0.0047uF 250VAC PET 10% (17 X 6 X 11.5mm) Radial Wound 13.5mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.0047uF 250VAC PET 10% (17 X 6 X 11.5mm) Radial Wound 13.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E154KTP7FV
Cap Film 0.15uF 250VAC PET 10% (30 X 9.5 X 18.5mm) Radial Wound 25mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.15uF 250VAC PET 10% (30 X 9.5 X 18.5mm) Radial Wound 25mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E563KTPT
Cap Film 0.056uF 250VAC PET 10% (25 X 8 X 15.5mm) Radial Wound 21.5mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.056uF 250VAC PET 10% (25 X 8 X 15.5mm) Radial Wound 21.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E394KTP7FY
Cap Film 0.39uF 250VAC PET 10% (34 X 12.5 X 23.5mm) Radial Wound 30mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.39uF 250VAC PET 10% (34 X 12.5 X 23.5mm) Radial Wound 30mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E153KTPT
Cap Film 0.015uF 250VAC PET 10% (17 X 9 X 15.5mm) Radial Wound 13.5mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.015uF 250VAC PET 10% (17 X 9 X 15.5mm) Radial Wound 13.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E394KTPT
Cap Film 0.39uF 250VAC PET 10% (34 X 12.5 X 23.5mm) Radial Wound 30.5mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.39uF 250VAC PET 10% (34 X 12.5 X 23.5mm) Radial Wound 30.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E103KTP3TR
Cap Film 0.01uF 250VAC PET 10% (17 X 7.5 X 14.5mm) Radial Wound 7.5mm 85°C Ammo
|
|
Nichicon | コンデンサフィルム | Cap Film 0.01uF 250VAC PET 10% (17 X 7.5 X 14.5mm) Radial Wound 7.5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E392KTP7FL
Cap Film 0.0039uF 250VAC PET 10% (17 X 6 X 11mm) Radial Wound 12.5mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.0039uF 250VAC PET 10% (17 X 6 X 11mm) Radial Wound 12.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E273KTPT
Cap Film 0.027uF 250VAC PET 10% (19 X 8.5 X 15.5mm) Radial Wound 15.5mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.027uF 250VAC PET 10% (19 X 8.5 X 15.5mm) Radial Wound 15.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E123KTPT
Cap Film 0.012uF 250VAC PET 10% (17 X 8 X 15mm) Radial Wound 13.5mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.012uF 250VAC PET 10% (17 X 8 X 15mm) Radial Wound 13.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E682KTP7FL
Cap Film 0.0068uF 250VAC PET 10% (17 X 7 X 12mm) Radial Wound 12.5mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.0068uF 250VAC PET 10% (17 X 7 X 12mm) Radial Wound 12.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E332KTP7FL
Cap Film 0.0033uF 250VAC PET 10% (17 X 5.5 X 10.5mm) Radial Wound 12.5mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.0033uF 250VAC PET 10% (17 X 5.5 X 10.5mm) Radial Wound 12.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E823KTP7FR
Cap Film 0.082uF 250VAC PET 10% (25 X 9 X 16.5mm) Radial Wound 20mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.082uF 250VAC PET 10% (25 X 9 X 16.5mm) Radial Wound 20mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXW2E393KTP7FR
Cap Film 0.039uF 250VAC PET 10% (25 X 7 X 14mm) Radial Wound 20mm 85°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.039uF 250VAC PET 10% (25 X 7 X 14mm) Radial Wound 20mm 85°C |