部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Power Rating | High Potential | Insulation Voltage Class | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Accuracy | Relay Class | Maximum DCR Primary Side - (Ohm) | Metering Class | Secondary Side Inductance - (uH) | Output Voltage RMS - (V) | Lead Style | Primary Side Current - (mA) | Maximum Input Voltage - (V) | Product Length - (mm) | Product Depth - (mm) | Construction | Maximum Operating Temperature - (°C) | Number of Phases | Minimum Operating Temperature - (°C) | ROHS | Transformer Type | Product Height - (mm) | Mounting | Package Type | Burden - (VA) | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Packaging | Minimum Window Size - (mm) | Operating Frequency - (Hz) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Abracon | 変流器 | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | ||||||||||||||||||
ACST-120-10A
Current Transformer 1:2000 2000Vrms 110Ohm Prim. DCR 110Ohm Sec. DCR 2000000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:2000 2000Vrms 110Ohm Prim. DCR 110Ohm Sec. DCR 2000000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-120-3
Current Transformer 1:200 2000Vrms 4.5Ohm Prim. DCR 4.5Ohm Sec. DCR 80000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:200 2000Vrms 4.5Ohm Prim. DCR 4.5Ohm Sec. DCR 80000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-120-10
Current Transformer 1:1000CT 2000Vrms 50Ohm Prim. DCR 50Ohm Sec. DCR 2000000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:1000CT 2000Vrms 50Ohm Prim. DCR 50Ohm Sec. DCR 2000000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-120-7
Current Transformer 1:100CT 2000Vrms 1.4Ohm Prim. DCR 1.4Ohm Sec. DCR 20000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:100CT 2000Vrms 1.4Ohm Prim. DCR 1.4Ohm Sec. DCR 20000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-120-5
Current Transformer 1:1000 2000Vrms 50Ohm Prim. DCR 50Ohm Sec. DCR 2000000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:1000 2000Vrms 50Ohm Prim. DCR 50Ohm Sec. DCR 2000000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-008
Current Transformer 1:300CT 2000Vrms 11Ohm Prim. DCR 11Ohm Sec. DCR 180000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:300CT 2000Vrms 11Ohm Prim. DCR 11Ohm Sec. DCR 180000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-006
Current Transformer 1:100CT 2000Vrms 1.4Ohm Prim. DCR 1.4Ohm Sec. DCR 20000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:100CT 2000Vrms 1.4Ohm Prim. DCR 1.4Ohm Sec. DCR 20000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-001
Current Transformer 1:50 2000Vrms 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 5000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:50 2000Vrms 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 5000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-120-2
Current Transformer 1:100 2000Vrms 1.4Ohm Prim. DCR 1.4Ohm Sec. DCR 20000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:100 2000Vrms 1.4Ohm Prim. DCR 1.4Ohm Sec. DCR 20000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-003
Current Transformer 1:200 2000Vrms 4.5Ohm Prim. DCR 4.5Ohm Sec. DCR 80000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:200 2000Vrms 4.5Ohm Prim. DCR 4.5Ohm Sec. DCR 80000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-120-1
Current Transformer 1:50 2000Vrms 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 5000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:50 2000Vrms 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 5000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-004
Current Transformer 1:300 2000Vrms 11Ohm Prim. DCR 11Ohm Sec. DCR 180000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:300 2000Vrms 11Ohm Prim. DCR 11Ohm Sec. DCR 180000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-005
Current Transformer 1:50CT 2000Vrms 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 5000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:50CT 2000Vrms 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 5000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-007
Current Transformer 1:200CT 2000Vrms 4.5Ohm Prim. DCR 4.5Ohm Sec. DCR 80000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:200CT 2000Vrms 4.5Ohm Prim. DCR 4.5Ohm Sec. DCR 80000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-120-6
Current Transformer 1:50CT 2000Vrms 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 5000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:50CT 2000Vrms 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 5000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-002
Current Transformer 1:100 2000Vrms 1.4Ohm Prim. DCR 1.4Ohm Sec. DCR 20000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:100 2000Vrms 1.4Ohm Prim. DCR 1.4Ohm Sec. DCR 20000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-120-9
Current Transformer 1:300CT 2000Vrms 11Ohm Prim. DCR 11Ohm Sec. DCR 180000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:300CT 2000Vrms 11Ohm Prim. DCR 11Ohm Sec. DCR 180000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-120-8
Current Transformer 1:200CT 2000Vrms 4.5Ohm Prim. DCR 4.5Ohm Sec. DCR 80000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:200CT 2000Vrms 4.5Ohm Prim. DCR 4.5Ohm Sec. DCR 80000uH Prim. 20000mA Prim. 3 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||
ACST-120-4
Current Transformer 1:300 2000Vrms 11Ohm Prim. DCR 11Ohm Sec. DCR 180000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole
|
|
Abracon | 変流器 | Current Transformer 1:300 2000Vrms 11Ohm Prim. DCR 11Ohm Sec. DCR 180000uH Prim. 20000mA Prim. 2 Terminal PC Pin Thru-Hole | 2000Vrms | 1:300 | 11 | PC Pin | 20000 | 26.7 | 13.34 | Yes | Current Sense Transformer | 27.31 | Through Hole | Active | 2 | 11 | Bulk | 180000 |