部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Power Rating | Primary Side Connection | Secondary Side Connection | High Potential | Insulation Voltage Class | Primary Side Impedance - (Ohm) | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Accuracy | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Fuse | Product Length - (mm) | Product Depth - (mm) | Secondary Configuration | Maximum Operating Temperature - (°C) | Primary Frequency - (Hz) | Primary Configuration | Minimum Operating Temperature - (°C) | ROHS | Secondary Side Voltage - (V) | Transformer Type | Product Height - (mm) | Mounting | Package Type | Burden - (VA) | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Primary/Secondary Fuse Rating - (A) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Myrra | 電力変圧器 | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||||||||
45042
Power Transformer 4000Vrms 10VA 20 Terminal Pin Thru-Hole
|
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 10VA 20 Terminal Pin Thru-Hole | |||||||||||||||||||||||||||||||||||||
45040 Power Transformer 4000Vrms 10VA 20 Terminal Pin Thru-Hole |
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 10VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 4000Vrms | 2X333 | Pin | 68 | 57 | Dual | Dual | Yes | 2X15 | Power Transformer | 22 | Through Hole | Unconfirmed | 20 | 115|230 | ||||||||||||||||||||
45054
Power Transformer 4000Vrms 18VA 20 Terminal Pin Thru-Hole
|
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 18VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 4000Vrms | 2X375 | Pin | 68 | 57 | Dual | Dual | Yes | 2X24 | Power Transformer | 27 | Through Hole | Unconfirmed | 20 | 115|230 | ||||||||||||||||||||
45059
Power Transformer 4000Vrms 24VA 20 Terminal Pin Thru-Hole
|
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 24VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 4000Vrms | 2X667 | Pin | 57 | 68 | Dual | Dual | Yes | 2X18 | Power Transformer | 31 | Through Hole | Unconfirmed | 20 | 115|230 | ||||||||||||||||||||
45058 Power Transformer 4000Vrms 24VA 20 Terminal Pin Thru-Hole |
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 24VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 4000Vrms | 2X800 | Pin | 68 | 57 | Dual | Dual | Yes | 2X15 | Power Transformer | 31 | Through Hole | Unconfirmed | 20 | 115|230 | ||||||||||||||||||||
45044 Power Transformer 4000Vrms 14VA 20 Terminal Pin Thru-Hole |
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 14VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 4000Vrms | 2X778 | Pin | 68 | 57 | Dual | Dual | Yes | 2X9 | Power Transformer | 24 | Through Hole | Unconfirmed | 20 | 115|230 | ||||||||||||||||||||
45037 Power Transformer 4000Vrms 10VA 20 Terminal Pin Thru-Hole |
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 10VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 4000Vrms | 2X833 | Pin | 68 | 57 | Dual | Dual | Yes | 2X6 | Power Transformer | 22 | Through Hole | Unconfirmed | 20 | 115|230 | ||||||||||||||||||||
45047
Power Transformer 4000Vrms 14VA 20 Terminal Pin Thru-Hole
|
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 14VA 20 Terminal Pin Thru-Hole | |||||||||||||||||||||||||||||||||||||
45041
Power Transformer 4000Vrms 10VA 20 Terminal Pin Thru-Hole
|
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 10VA 20 Terminal Pin Thru-Hole | |||||||||||||||||||||||||||||||||||||
45056 Power Transformer 4000Vrms 24VA 20 Terminal Pin Thru-Hole |
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 24VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 4000Vrms | 2X1333 | Pin | 68 | 57 | Dual | Dual | Yes | 2X9 | Power Transformer | 31 | Through Hole | Unconfirmed | 20 | 115|230 | ||||||||||||||||||||
45038 POWER TRANSFORMER Dual Prim. Dual Sec. 115/230V Prim. 2 X 9V Sec. THT |
|
Myrra | 電力変圧器 | POWER TRANSFORMER Dual Prim. Dual Sec. 115/230V Prim. 2 X 9V Sec. THT | Parallel|Series | Parallel|Series | 2X555 | Pin | 68 | 57 | Dual | Dual | Yes | 2X9 | Power Transformer | 22 | Through Hole | Unconfirmed | 20 | 115|230 | |||||||||||||||||||||
45065 Power Transformer 4000Vrms 30VA 20 Terminal Pin Thru-Hole |
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 30VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 4000Vrms | 2X833 | Pin | 68 | 57 | Dual | Dual | Yes | 2X18 | Power Transformer | 35 | Through Hole | Unconfirmed | 20 | 115|230 | ||||||||||||||||||||
45048
Power Transformer 4000Vrms 14VA 20 Terminal Pin Thru-Hole
|
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 14VA 20 Terminal Pin Thru-Hole | |||||||||||||||||||||||||||||||||||||
45066
Power Transformer 4000Vrms 30VA 20 Terminal Pin Thru-Hole
|
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 30VA 20 Terminal Pin Thru-Hole | |||||||||||||||||||||||||||||||||||||
45043 Power Transformer 4000Vrms 14VA 20 Terminal Pin Thru-Hole |
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 14VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 4000Vrms | 2X1167 | Pin | 68 | 57 | Dual | Dual | Yes | 2X6 | Power Transformer | 24 | Through Hole | Unconfirmed | 20 | 115|230 | ||||||||||||||||||||
45051 Power Transformer 4000Vrms 18VA 20 Terminal Pin Thru-Hole |
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 18VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 4000Vrms | 4kV | 2X750 | Pin | Yes | 68 | 57 | Dual | Dual | Yes | 2X12 | Power Transformer | 27 | Through Hole | Unconfirmed | 20 | 115|230 | ||||||||||||||||||
45062 Power Transformer 4000Vrms 30VA 20 Terminal Pin Thru-Hole |
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 30VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 4000Vrms | 2X1667 | Pin | 68 | 57 | Dual | Dual | Yes | 2X9 | Power Transformer | 35 | Through Hole | Unconfirmed | 20 | 115|230 | ||||||||||||||||||||
45046 Power Transformer 4000Vrms 14VA 20 Terminal Pin Thru-Hole |
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 14VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 4000Vrms | 2X467 | Pin | 68 | 57 | Dual | Dual | Yes | 2X15 | Power Transformer | 24 | Through Hole | Unconfirmed | 20 | 115|230 | ||||||||||||||||||||
45055 Power Transformer 4000Vrms 24VA 20 Terminal Pin Thru-Hole |
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 24VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 4000Vrms | 2X2000 | Pin | 68 | 57 | Dual | Dual | Yes | 2X6 | Power Transformer | 31 | Through Hole | Unconfirmed | 20 | 115|230 | ||||||||||||||||||||
45057
Power Transformer 4000Vrms 24VA 20 Terminal Pin Thru-Hole
|
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 24VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 4000Vrms | 2X1000 | Pin | 68 | 57 | Dual | Dual | Yes | 2X12 | Power Transformer | 31 | Through Hole | Unconfirmed | 20 | 115|230 | ||||||||||||||||||||
45045 Power Transformer 4000Vrms 14VA 20 Terminal Pin Thru-Hole |
|
Myrra | 電力変圧器 | Power Transformer 4000Vrms 14VA 20 Terminal Pin Thru-Hole | Parallel|Series | Parallel|Series | 4000Vrms | 2X583 | Pin | 68 | 57 | Dual | Dual | Yes | 2X12 | Power Transformer | 24 | Through Hole | Unconfirmed | 20 | 115|230 |