部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Power Rating | High Potential | Secondary Side Current - (mA) | Turns Ratio | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Primary Side Current - (mA) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Transformer Type | Maximum Insertion Loss - (dB) | Product Height - (mm) | Mounting | Operating Frequency | Package Type | Life Cycle | Number of Terminals | 3dB Bandwidth - (MHz) | Maximum DCR Secondary Side - (Ohm) | Maximum Interwinding Capacitance - (pF) | Packaging | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Bel | RFトランス | RF Transformer 1:1:1 100Vrms 2.6Ohm Prim. DCR 2.6Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole | ||||||||||||||||||||||||||
2745R2
RF Transformer 1:1:1 100Vrms 2.6Ohm Prim. DCR 2.6Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
|
|
Bel | RFトランス | RF Transformer 1:1:1 100Vrms 2.6Ohm Prim. DCR 2.6Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||
2745R2-F
RF Transformer 1:1:1 100Vrms 2.6Ohm Prim. DCR 2.6Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
|
|
Bel | RFトランス | RF Transformer 1:1:1 100Vrms 2.6Ohm Prim. DCR 2.6Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole |