部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
673 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
ELNA CO., LTD | 様々な | ||||||||||||||||||||||||||||||||||||||||||||||
RJ3-50V100ME3#
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 16.6 Ohm 100mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 16.6 Ohm 100mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-25V102MI5#
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 0.23 Ohm 1050mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 0.23 Ohm 1050mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-10V471MG3#
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.67 Ohm 315mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.67 Ohm 315mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-10V222MI5#
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 0.16 Ohm 1050mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 0.16 Ohm 1050mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-10V222MI5#F
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 0.16 Ohm 1050mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 0.16 Ohm 1050mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-10V682MJ7#F
Cap Aluminum Lytic 6800uF 10V 20% (16 X 31.5mm) Radial 7.5mm 0.07 Ohm 2110mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 6800uF 10V 20% (16 X 31.5mm) Radial 7.5mm 0.07 Ohm 2110mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-10V101ME3#
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 3.15 Ohm 130mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 3.15 Ohm 130mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-10V470ME3#
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 6.71 Ohm 120mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 6.71 Ohm 120mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-10V220ME3#
Cap Aluminum Lytic 22uF 10V 20% (5 X 11mm) Radial 2mm 14.3 Ohm 92mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 22uF 10V 20% (5 X 11mm) Radial 2mm 14.3 Ohm 92mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-50V2R2ME3#
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 75.4 Ohm 53mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 75.4 Ohm 53mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-50V4R7ME3#
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 35.3 Ohm 82mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 35.3 Ohm 82mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-50V3R3ME3#
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 50.3 Ohm 65mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 50.3 Ohm 65mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-35V102MI6#F51
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 0.2 Ohm 1300mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 0.2 Ohm 1300mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-100V100MF3#S1
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 13.3 Ohm 110mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 13.3 Ohm 110mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-35V331MH4#F
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.6 Ohm 615mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.6 Ohm 615mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-35V221MH3#F
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.91 Ohm 500mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.91 Ohm 500mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-35V4R7ME3#F
Cap Aluminum Lytic 4.7uF 35V 20% (5 X 11mm) Radial 2mm 42.4 Ohm 92mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 4.7uF 35V 20% (5 X 11mm) Radial 2mm 42.4 Ohm 92mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-100V010ME3#S1
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 133 Ohm 45mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 133 Ohm 45mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-100V3R3ME3#S1
Cap Aluminum Lytic 3.3uF 100V 20% (5 X 11mm) Radial 2mm 40.2 Ohm 67mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 3.3uF 100V 20% (5 X 11mm) Radial 2mm 40.2 Ohm 67mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-63V4R7ME3#F
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2mm 31.8 Ohm 74mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2mm 31.8 Ohm 74mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-16V330ME3#
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 8.04 Ohm 120mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 8.04 Ohm 120mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-16V470ME3#
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 5.65 Ohm 130mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 5.65 Ohm 130mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-100V101MI5#
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 1.33 Ohm 585mA 2000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 1.33 Ohm 585mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-50V4R7ME3#F1
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 35.3 Ohm 82mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 35.3 Ohm 82mA 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJ3-50V101MG3#F1
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1.66 Ohm 385mA 1000h 105°C Bulk
|
|
ELNA CO., LTD | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1.66 Ohm 385mA 1000h 105°C Bulk |