部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Power Rating | High Potential | Secondary Side Current - (mA) | Turns Ratio | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Primary Side Current - (mA) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Transformer Type | Maximum Insertion Loss - (dB) | Product Height - (mm) | Mounting | Operating Frequency | Package Type | Life Cycle | Number of Terminals | 3dB Bandwidth - (MHz) | Maximum DCR Secondary Side - (Ohm) | Maximum Interwinding Capacitance - (pF) | Packaging | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Bourns | RFトランス | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | ||||||||||||
2-8-1J
RF Transformer 1:2.82 6 Terminal J Leads SMD
|
|
Bourns | RFトランス | RF Transformer 1:2.82 6 Terminal J Leads SMD | |||||||||||||||||||||||||||
2-2.5-6JL
RF Transformer 1:1.58 6 Terminal J Leads SMD
|
|
Bourns | RFトランス | RF Transformer 1:1.58 6 Terminal J Leads SMD | |||||||||||||||||||||||||||
3-1.5-6WL
RF Transformer 1:1.22 6 Terminal Gull Wing SMD
|
|
Bourns | RFトランス | RF Transformer 1:1.22 6 Terminal Gull Wing SMD | |||||||||||||||||||||||||||
2-1-1J
RF Transformer 1:1 6 Terminal J Leads SMD
|
|
Bourns | RFトランス | RF Transformer 1:1 6 Terminal J Leads SMD | |||||||||||||||||||||||||||
2-5-1JL
RF Transformer 1:2.23 6 Terminal J Leads SMD
|
|
Bourns | RFトランス | RF Transformer 1:2.23 6 Terminal J Leads SMD | |||||||||||||||||||||||||||
4-2.5-6J
RF Transformer 1:1.58 6 Terminal J Leads SMD
|
|
Bourns | RFトランス | RF Transformer 1:1.58 6 Terminal J Leads SMD | |||||||||||||||||||||||||||
2-4-6DPL
RF Transformer 2:1 6 Terminal PC Pin Thru-Hole
|
|
Bourns | RFトランス | RF Transformer 2:1 6 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||
3-4-6WL
RF Transformer 1:2 6 Terminal Gull Wing SMD
|
|
Bourns | RFトランス | RF Transformer 1:2 6 Terminal Gull Wing SMD | 1:2 | Gull Wing | 7.62 | 10.92 | Yes | Wide Band RF Transformer | 3 | 6.35 | Surface Mount | SMD | Obsolete | 6 | 0.02 to 200 | Tube | |||||||||||||
2-8-1DL
RF Transformer 1:2.82 6 Terminal PC Pin Thru-Hole
|
|
Bourns | RFトランス | RF Transformer 1:2.82 6 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||
4-1-6WL
RF Transformer 1:1 6 Terminal Gull Wing SMD
|
|
Bourns | RFトランス | RF Transformer 1:1 6 Terminal Gull Wing SMD | 1:1 | Gull Wing | 7.62 | 10.92 | Yes | Wide Band RF Transformer | 3 | 6.35 | Surface Mount | SMD | Obsolete | 6 | 0.004 to 500 | Tube | |||||||||||||
3-16-1WL
RF Transformer 1:4 6 Terminal Gull Wing SMD
|
|
Bourns | RFトランス | RF Transformer 1:4 6 Terminal Gull Wing SMD | |||||||||||||||||||||||||||
4-1.5-1J
RF Transformer 1:1.22 6 Terminal J Leads SMD
|
|
Bourns | RFトランス | RF Transformer 1:1.22 6 Terminal J Leads SMD | |||||||||||||||||||||||||||
3-1-6WL
RF Transformer 1:1 6 Terminal Gull Wing SMD
|
|
Bourns | RFトランス | RF Transformer 1:1 6 Terminal Gull Wing SMD | 1:1 | Gull Wing | 7.62 | 10.92 | Yes | Wide Band RF Transformer | 3 | 6.35 | Surface Mount | SMD | Obsolete | 6 | 0.01 to 150 | Tube | |||||||||||||
3-4-6JEL
RF Transformer 1:2 6 Terminal J Leads SMD
|
|
Bourns | RFトランス | RF Transformer 1:2 6 Terminal J Leads SMD | 1:2 | J Leads | 7.62 | 8.38 | Yes | Wide Band RF Transformer | 3 | 6.35 | Surface Mount | SMD | Obsolete | 6 | 0.02 to 200 | Tape and Reel | |||||||||||||
4-2.5-6W
RF Transformer 1:1.58 6 Terminal Gull Wing SMD
|
|
Bourns | RFトランス | RF Transformer 1:1.58 6 Terminal Gull Wing SMD | |||||||||||||||||||||||||||
2-3-1DL
RF Transformer 1:1.73 6 Terminal PC Pin Thru-Hole
|
|
Bourns | RFトランス | RF Transformer 1:1.73 6 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||
4-4-1JL
RF Transformer 1:2 6 Terminal J Leads SMD
|
|
Bourns | RFトランス | RF Transformer 1:2 6 Terminal J Leads SMD | |||||||||||||||||||||||||||
2-8-1JL
RF Transformer 1:2.82 6 Terminal J Leads SMD
|
|
Bourns | RFトランス | RF Transformer 1:2.82 6 Terminal J Leads SMD | |||||||||||||||||||||||||||
4-1-6JL
RF Transformer 1:1 6 Terminal J Leads SMD
|
|
Bourns | RFトランス | RF Transformer 1:1 6 Terminal J Leads SMD | |||||||||||||||||||||||||||
4-25-1JL
RF Transformer 1:5 6 Terminal J Leads SMD
|
|
Bourns | RFトランス | RF Transformer 1:5 6 Terminal J Leads SMD | |||||||||||||||||||||||||||
2-16-6JL
RF Transformer 1:4 6 Terminal J Leads SMD
|
|
Bourns | RFトランス | RF Transformer 1:4 6 Terminal J Leads SMD | |||||||||||||||||||||||||||
4-1.5-1JL
RF Transformer 1:1.22 6 Terminal J Leads SMD
|
|
Bourns | RFトランス | RF Transformer 1:1.22 6 Terminal J Leads SMD | |||||||||||||||||||||||||||
2-1-1JL
RF Transformer 1:1 6 Terminal J Leads SMD
|
|
Bourns | RFトランス | RF Transformer 1:1 6 Terminal J Leads SMD | 1:1 | J Leads | 7.62 | 8.38 | Yes | Wide Band RF Transformer | 3 | 6.35 | Surface Mount | SMD | Obsolete | 6 | 0.05 to 200 | ||||||||||||||
3-1-1JEL
RF Transformer 1:1 6 Terminal J Leads SMD
|
|
Bourns | RFトランス | RF Transformer 1:1 6 Terminal J Leads SMD | |||||||||||||||||||||||||||
4-25-1J
RF Transformer 1:5 6 Terminal J Leads SMD
|
|
Bourns | RFトランス | RF Transformer 1:5 6 Terminal J Leads SMD |