部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Power Rating | Primary Side Connection | Secondary Side Connection | High Potential | Insulation Voltage Class | Primary Side Impedance - (Ohm) | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Accuracy | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Fuse | Product Length - (mm) | Product Depth - (mm) | Secondary Configuration | Maximum Operating Temperature - (°C) | Primary Frequency - (Hz) | Primary Configuration | Minimum Operating Temperature - (°C) | ROHS | Secondary Side Voltage - (V) | Transformer Type | Product Height - (mm) | Mounting | Package Type | Burden - (VA) | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Primary/Secondary Fuse Rating - (A) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Advanced Components Industries | 電力変圧器 | 様々な | ||||||||||||||||||||||||||||||||||||
SPK0221212-70000
SPACE LIMITED TRANSFORMER PRIMARY DUAL SERIES/PARALLEL 230/115V SECONDARY DUAL SERIES/PARALLEL 24/12V 92/183MA 2.2VA 50-60HZ 5000V
|
|
Advanced Components Industries | 電力変圧器 | SPACE LIMITED TRANSFORMER PRIMARY DUAL SERIES/PARALLEL 230/115V SECONDARY DUAL SERIES/PARALLEL 24/12V 92/183MA 2.2VA 50-60HZ 5000V | |||||||||||||||||||||||||||||||||||||
SPK0220909-70000
SPACE LIMITED TRANSFORMER PRIMARY DUAL SERIES/PARALLEL 230/115V SECONDARY DUAL SERIES/PARALLEL 18/9V 122/244MA 2.2VA 50-60HZ 5000V
|
|
Advanced Components Industries | 電力変圧器 | SPACE LIMITED TRANSFORMER PRIMARY DUAL SERIES/PARALLEL 230/115V SECONDARY DUAL SERIES/PARALLEL 18/9V 122/244MA 2.2VA 50-60HZ 5000V | |||||||||||||||||||||||||||||||||||||
SPK0220606-70000
SPACE LIMITED TRANSFORMER PRIMARY DUAL SERIES/PARALLEL 230/115V SECONDARY DUAL SERIES/PARALLEL 12/6V 183/366MA 2.2VA 50-60HZ 5000V
|
|
Advanced Components Industries | 電力変圧器 | SPACE LIMITED TRANSFORMER PRIMARY DUAL SERIES/PARALLEL 230/115V SECONDARY DUAL SERIES/PARALLEL 12/6V 183/366MA 2.2VA 50-60HZ 5000V |