部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Caddock Electronics | 固定片面実装抵抗器 | Res 2015 0.25 Ohm 1% 1W 0ppm/°C to 200ppm/°C Pad SMD | |||||||||||||||||||||||||||||||||||||||
CC2015FC-0.25-1%
Res 2015 0.25 Ohm 1% 1W 0ppm/°C to 200ppm/°C Pad SMD
|
|
Caddock Electronics | 固定片面実装抵抗器 | Res 2015 0.25 Ohm 1% 1W 0ppm/°C to 200ppm/°C Pad SMD |