部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Power Rating - (W) | Maximum Voltage Rating - (V) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
VITROHM | 固定片面実装抵抗器 | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||||||
RWP5020JK-1315R
Res Metal Film 5020 15 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD T/R
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 15 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD T/R | 15 | ±200 | No | Metal Film | No | Rectangular | 5020 | No | -5 | 12 | 5 | 5 | J-Lead | 5% | 5020 | Yes | 4.5 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 275 | ||||||||||||||||
RWP5020JK-13-10M
Res Metal Film 5020 10M Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 10M Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-1M2
Res Metal Film 5020 1.2M Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 1.2M Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-2M2
Res Metal Film 5020 2.2M Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 2.2M Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-2M7
Res Metal Film 5020 2.7M Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 2.7M Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-1M5
Res Metal Film 5020 1.5M Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 1.5M Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-1M8
Res Metal Film 5020 1.8M Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 1.8M Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-3M3
Res Metal Film 5020 3.3M Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 3.3M Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-3M9
Res Metal Film 5020 3.9M Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 3.9M Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-R82
Res Metal Film 5020 0.82 Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 0.82 Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-R56
Res Metal Film 5020 0.56 Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 0.56 Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-R68
Res Metal Film 5020 0.68 Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 0.68 Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-5R6
Res Metal Film 5020 5.6 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 5.6 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-68K
Res Metal Film 5020 68K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 68K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-6R8
Res Metal Film 5020 6.8 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 6.8 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-82K
Res Metal Film 5020 82K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 82K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-8R2
Res Metal Film 5020 8.2 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 8.2 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-6K8
Res Metal Film 5020 6.8K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 6.8K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-R27
Res Metal Film 5020 0.27 Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 0.27 Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-R33
Res Metal Film 5020 0.33 Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 0.33 Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-R39
Res Metal Film 5020 0.39 Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 0.39 Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-R47
Res Metal Film 5020 0.47 Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 0.47 Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-R22
Res Metal Film 5020 0.22 Ohm 5% 1.6W J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 0.22 Ohm 5% 1.6W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-33K
Res Metal Film 5020 33K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 33K Ohm 5% 1.6W ±200ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RWP5020JK-13-33R
Res Metal Film 5020 33 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD
|
|
VITROHM | 固定片面実装抵抗器 | Res Metal Film 5020 33 Ohm 5% 1.6W ±200ppm/°C J-Lead SMD |