部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Minimum Operating Temperature - (°C) | Capacitance Value | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Type | Leakage Current - (uA) | Number of Terminals | Size - (mm) | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Barker Microfarads | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||||||||||||||
M39018/01-1028P
Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Aluminum Electrolytic Capacitors | Polar | Axial | Unknown | Through Hole | Active | Electrolytic | |||||||||||||||||||||||||||||||||||||||||
M39018/01-1138M Cap Aluminum Lytic 180uF 50V -10% to 75% (10.11 X 96.82mm) Axial 1.11 Ohm 680mA (1%FR) 125°C |
|
Barker Microfarads | Cap Aluminum Lytic 180uF 50V -10% to 75% (10.11 X 96.82mm) Axial 1.11 Ohm 680mA (1%FR) 125°C | 75 | Standard | 1.11 | -10 | 680 | 50VDC | Polar | M | 50 | 96.82(Max) | Aluminum Cylindrical Can | Axial | MIL-PRF-39018/1F | -10% to 75% | 180uF | Unknown | Through Hole | Active | Electrolytic | 2 | 10.11 X 96.82 | 0.81 | 10.11(Max) | ||||||||||||||||||||||||
M39018/01-1062P Cap Aluminum Lytic 5.6uF 200V -10% to 30% (10.11 X 28.98mm) Axial 23.68 Ohm 86mA (0.1%FR) 125°C |
|
Barker Microfarads | Cap Aluminum Lytic 5.6uF 200V -10% to 30% (10.11 X 28.98mm) Axial 23.68 Ohm 86mA (0.1%FR) 125°C | 30 | Standard | 23.68 | -10 | 86 | 200VDC | Polar | P | 200 | 28.98(Max) | Aluminum Cylindrical Can | Axial | MIL-PRF-39018/1F | -10% to 30% | 5.6uF | Unknown | Through Hole | Active | Electrolytic | 2 | 10.11 X 28.98 | 0.812 | 10.11(Max) | ||||||||||||||||||||||||
M39018/01-1041M
Cap Aluminum Lytic 33uF 75V -10% to 30% (10.11 X 33.73mm) Axial 6.03 Ohm 204mA (1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 33uF 75V -10% to 30% (10.11 X 33.73mm) Axial 6.03 Ohm 204mA (1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1168P
Cap Aluminum Lytic 2.2uF 250V -10% to 50% (7.72 X 25.4mm) Axial 60.45 Ohm 58mA (0.1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 2.2uF 250V -10% to 50% (7.72 X 25.4mm) Axial 60.45 Ohm 58mA (0.1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-0744M
Cap Aluminum Lytic 100uF 75V -10% to 75% (10.11 X 57.12mm) Axial 1.99 Ohm 506mA (1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 100uF 75V -10% to 75% (10.11 X 57.12mm) Axial 1.99 Ohm 506mA (1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-0744P
Cap Aluminum Lytic 100uF 75V -10% to 75% (10.11 X 57.12mm) Axial 1.99 Ohm 506mA (0.1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 100uF 75V -10% to 75% (10.11 X 57.12mm) Axial 1.99 Ohm 506mA (0.1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1137P
Cap Aluminum Lytic 150uF 50V -10% to 75% (10.11 X 60.73mm) Axial 1.33 Ohm 571mA (0.1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 150uF 50V -10% to 75% (10.11 X 60.73mm) Axial 1.33 Ohm 571mA (0.1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1135P
Cap Aluminum Lytic 68uF 50V -10% to 75% (10.11 X 40.08mm) Axial 2.92 Ohm 315mA (0.1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 68uF 50V -10% to 75% (10.11 X 40.08mm) Axial 2.92 Ohm 315mA (0.1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1074P
Cap Aluminum Lytic 27uF 250V -10% to 30% (10.11 X 69.82mm) Axial 4.91 Ohm 294mA (0.1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 27uF 250V -10% to 30% (10.11 X 69.82mm) Axial 4.91 Ohm 294mA (0.1%FR) 125°C | 30 | Standard | 4.91 | -10 | 294 | 250VDC | Polar | P | 250 | 69.82(Max) | Aluminum Cylindrical Can | Axial | MIL-PRF-39018/01 | -10% to 30% | 27uF | No | Through Hole | Active | Electrolytic | 2 | 10.11 X 69.82 | 0.812 | 10.11(Max) | ||||||||||||||||||||||||
M39018/01-0779
Cap Aluminum Lytic 10uF 300V -10% to 50% (10.11 X 40.08mm) Axial 19.89 Ohm 130mA 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 10uF 300V -10% to 50% (10.11 X 40.08mm) Axial 19.89 Ohm 130mA 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1023M Cap Aluminum Lytic 47uF 30V -10% to 30% (7.72 X 28.98mm) Axial 5.64 Ohm 196mA (1%FR) 125°C |
|
Barker Microfarads | Cap Aluminum Lytic 47uF 30V -10% to 30% (7.72 X 28.98mm) Axial 5.64 Ohm 196mA (1%FR) 125°C | 30 | Standard | 5.64 | -10 | 196 | 30VDC | Polar | M | 30 | 28.98(Max) | Aluminum Cylindrical Can | Axial | MIL-PRF-39018/1F | -10% to 30% | 47uF | Unknown | Through Hole | Active | Electrolytic | 2 | 7.72 X 28.98 | 0.81 | 7.72(Max) | ||||||||||||||||||||||||
M39018/01-1066P
Cap Aluminum Lytic 27uF 200V -10% to 30% (10.11 X 57.12mm) Axial 4.91 Ohm 271mA (0.1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 27uF 200V -10% to 30% (10.11 X 57.12mm) Axial 4.91 Ohm 271mA (0.1%FR) 125°C | 30 | Standard | 4.91 | -10 | 271 | 200VDC | Polar | P | 200 | 57.12(Max) | Aluminum Cylindrical Can | Axial | MIL-PRF-39018/01 | -10% to 30% | 27uF | No | Through Hole | Active | Electrolytic | 2 | 10.11 X 57.12 | 0.812 | 10.11(Max) | ||||||||||||||||||||||||
M39018/01-1064P Cap Aluminum Lytic 12uF 200V -10% to 30% (10.11 X 36.51mm) Axial 11.05 Ohm 148mA (0.1%FR) 125°C |
|
Barker Microfarads | Cap Aluminum Lytic 12uF 200V -10% to 30% (10.11 X 36.51mm) Axial 11.05 Ohm 148mA (0.1%FR) 125°C | 30 | Standard | 11.05 | -10 | 148 | 200VDC | Polar | P | 200 | 36.51(Max) | Aluminum Cylindrical Can | Axial | MIL-PRF-39018/01 | -10% to 30% | 12uF | No | Through Hole | Active | Electrolytic | 2 | 10.11 X 36.51 | 0.812 | 10.11(Max) |