部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
390 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
ECS Inc International | インダクタ表面実装 | 様々な | ||||||||||||||||||||||||||||
LSW-0603-39NJ-T
Inductor RF Chip Wirewound 0.039uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.25Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.039uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.25Ohm DCR 0603 T/R | |||||||||||||||||||||||||||||
LSW-0603-10NG-T
Inductor RF Chip Wirewound 0.01uH 2% 250MHz 31Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.01uH 2% 250MHz 31Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 T/R | |||||||||||||||||||||||||||||
LSW-0603-4N7J-T
Inductor RF Chip Wirewound 0.0047uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.116Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.0047uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.116Ohm DCR 0603 T/R | |||||||||||||||||||||||||||||
LSW-0603-6N8F-T
Inductor RF Chip Wirewound 0.0068uH 1% 250MHz 27Q-Factor Ceramic 0.7A 0.11Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.0068uH 1% 250MHz 27Q-Factor Ceramic 0.7A 0.11Ohm DCR 0603 T/R | |||||||||||||||||||||||||||||
LSW-0603-R27K-B
Inductor RF Chip Wirewound 0.27uH 10% 100MHz 24Q-Factor Ceramic 0.17A 2.3Ohm DCR 0603 Bulk
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.27uH 10% 100MHz 24Q-Factor Ceramic 0.17A 2.3Ohm DCR 0603 Bulk | |||||||||||||||||||||||||||||
LSW-0603-R27G-B
Inductor RF Chip Wirewound 0.27uH 2% 100MHz 24Q-Factor Ceramic 0.17A 2.3Ohm DCR 0603 Bulk
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.27uH 2% 100MHz 24Q-Factor Ceramic 0.17A 2.3Ohm DCR 0603 Bulk | |||||||||||||||||||||||||||||
LSW-0603-82NG-T
Inductor RF Chip Wirewound 0.082uH 2% 150MHz 34Q-Factor Ceramic 0.4A 0.54Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.082uH 2% 150MHz 34Q-Factor Ceramic 0.4A 0.54Ohm DCR 0603 T/R | |||||||||||||||||||||||||||||
LSW-0603-R15K-B
Inductor RF Chip Wirewound 0.15uH 10% 150MHz 28Q-Factor Ceramic 0.28A 0.92Ohm DCR 0603 Bulk
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.15uH 10% 150MHz 28Q-Factor Ceramic 0.28A 0.92Ohm DCR 0603 Bulk | |||||||||||||||||||||||||||||
LSW-0603-82NF-T
Inductor RF Chip Wirewound 0.082uH 1% 150MHz 34Q-Factor Ceramic 0.4A 0.54Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.082uH 1% 150MHz 34Q-Factor Ceramic 0.4A 0.54Ohm DCR 0603 T/R | |||||||||||||||||||||||||||||
LSW-0603-72NJ-T
Inductor RF Chip Wirewound 0.072uH 5% 150MHz 34Q-Factor Ceramic 0.4A 0.49Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.072uH 5% 150MHz 34Q-Factor Ceramic 0.4A 0.49Ohm DCR 0603 T/R | |||||||||||||||||||||||||||||
LSW-0603-4N7G-T
Inductor RF Chip Wirewound 0.0047uH 2% 250MHz 20Q-Factor Ceramic 0.7A 0.116Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.0047uH 2% 250MHz 20Q-Factor Ceramic 0.7A 0.116Ohm DCR 0603 T/R | |||||||||||||||||||||||||||||
LSW-0603-18NG-T
Inductor RF Chip Wirewound 0.018uH 2% 250MHz 35Q-Factor Ceramic 0.7A 0.17Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.018uH 2% 250MHz 35Q-Factor Ceramic 0.7A 0.17Ohm DCR 0603 T/R | |||||||||||||||||||||||||||||
LSW-0603-R10F-T
Inductor RF Chip Wirewound 0.1uH 1% 150MHz 34Q-Factor Ceramic 0.4A 0.58Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.1uH 1% 150MHz 34Q-Factor Ceramic 0.4A 0.58Ohm DCR 0603 T/R | |||||||||||||||||||||||||||||
LSW-0603-6N8K-B
Inductor RF Chip Wirewound 0.0068uH 10% 250MHz 27Q-Factor Ceramic 0.7A 0.11Ohm DCR 0603 Bulk
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.0068uH 10% 250MHz 27Q-Factor Ceramic 0.7A 0.11Ohm DCR 0603 Bulk | |||||||||||||||||||||||||||||
LSW-0603-R18G-T
Inductor RF Chip Wirewound 0.18uH 2% 100MHz 25Q-Factor Ceramic 0.24A 1.25Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.18uH 2% 100MHz 25Q-Factor Ceramic 0.24A 1.25Ohm DCR 0603 T/R | |||||||||||||||||||||||||||||
LSW-0603-R12K-B
Inductor RF Chip Wirewound 0.12uH 10% 150MHz 32Q-Factor Ceramic 0.3A 0.65Ohm DCR 0603 Bulk
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.12uH 10% 150MHz 32Q-Factor Ceramic 0.3A 0.65Ohm DCR 0603 Bulk | |||||||||||||||||||||||||||||
LSW-0603-4N7F-T
Inductor RF Chip Wirewound 0.0047uH 1% 250MHz 20Q-Factor Ceramic 0.7A 0.116Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.0047uH 1% 250MHz 20Q-Factor Ceramic 0.7A 0.116Ohm DCR 0603 T/R | |||||||||||||||||||||||||||||
LSW-0603-82NG-B
Inductor RF Chip Wirewound 0.082uH 2% 150MHz 34Q-Factor Ceramic 0.4A 0.54Ohm DCR 0603 Bulk
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.082uH 2% 150MHz 34Q-Factor Ceramic 0.4A 0.54Ohm DCR 0603 Bulk | |||||||||||||||||||||||||||||
LSW-0603-R10J-T
Inductor RF Chip Wirewound 0.1uH 5% 150MHz 34Q-Factor Ceramic 0.4A 0.58Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.1uH 5% 150MHz 34Q-Factor Ceramic 0.4A 0.58Ohm DCR 0603 T/R | |||||||||||||||||||||||||||||
LSW-0603-22NG-B
Inductor RF Chip Wirewound 0.022uH 2% 250MHz 38Q-Factor Ceramic 0.7A 0.19Ohm DCR 0603 Bulk
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.022uH 2% 250MHz 38Q-Factor Ceramic 0.7A 0.19Ohm DCR 0603 Bulk | |||||||||||||||||||||||||||||
LSW-0603-R11G-T
Inductor RF Chip Wirewound 0.11uH 2% 150MHz 32Q-Factor Ceramic 0.3A 0.61Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.11uH 2% 150MHz 32Q-Factor Ceramic 0.3A 0.61Ohm DCR 0603 T/R | |||||||||||||||||||||||||||||
LSW-0603-10NJ-B
Inductor RF Chip Wirewound 0.01uH 5% 250MHz 31Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 Bulk
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.01uH 5% 250MHz 31Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 Bulk | |||||||||||||||||||||||||||||
LSW-0603-43NM-T
Inductor RF Chip Wirewound 0.043uH 20% 250MHz 39Q-Factor Ceramic 0.6A 0.28Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.043uH 20% 250MHz 39Q-Factor Ceramic 0.6A 0.28Ohm DCR 0603 T/R | |||||||||||||||||||||||||||||
LSW-0603-12NK-T
Inductor RF Chip Wirewound 0.012uH 10% 250MHz 35Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.012uH 10% 250MHz 35Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 T/R | |||||||||||||||||||||||||||||
LSW-0603-30NF-T
Inductor RF Chip Wirewound 0.03uH 1% 250MHz 37Q-Factor Ceramic 0.6A 0.144Ohm DCR 0603 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.03uH 1% 250MHz 37Q-Factor Ceramic 0.6A 0.144Ohm DCR 0603 T/R |