部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
370 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
ECS Inc International | インダクタ表面実装 | 様々な | ||||||||||||||||||||||||||||
LSW-0805-22NK-B
Inductor RF Chip Wirewound 0.022uH 10% 250MHz 55Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 Bulk
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.022uH 10% 250MHz 55Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 Bulk | |||||||||||||||||||||||||||||
LSW-0805-3N3G-T
Inductor RF Chip Wirewound 0.0033uH 2% 250MHz 50Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.0033uH 2% 250MHz 50Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-33NM-T
Inductor RF Chip Wirewound 0.033uH 20% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.033uH 20% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-R68M-T
Inductor RF Chip Wirewound 0.68uH 20% 25MHz 23Q-Factor Ceramic 0.19A 2.2Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.68uH 20% 25MHz 23Q-Factor Ceramic 0.19A 2.2Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-R82J-T
Inductor RF Chip Wirewound 0.82uH 5% 25MHz 23Q-Factor Ceramic 0.18A 2.35Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.82uH 5% 25MHz 23Q-Factor Ceramic 0.18A 2.35Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-2N8J-T
Inductor RF Chip Wirewound 0.0028uH 5% 250MHz 70Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.0028uH 5% 250MHz 70Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-R27F-B
Inductor RF Chip Wirewound 0.27uH 1% 100MHz 48Q-Factor Ceramic 0.35A 1Ohm DCR 0805 Bulk
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.27uH 1% 100MHz 48Q-Factor Ceramic 0.35A 1Ohm DCR 0805 Bulk | |||||||||||||||||||||||||||||
LSW-0805-R47M-T
Inductor RF Chip Wirewound 0.47uH 20% 50MHz 33Q-Factor Ceramic 0.25A 1.76Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.47uH 20% 50MHz 33Q-Factor Ceramic 0.25A 1.76Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-43NG-T
Inductor RF Chip Wirewound 0.043uH 2% 200MHz 60Q-Factor Ceramic 0.5A 0.34Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.043uH 2% 200MHz 60Q-Factor Ceramic 0.5A 0.34Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-8N2K-T
Inductor RF Chip Wirewound 0.0082uH 10% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.0082uH 10% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-R12G-B
Inductor RF Chip Wirewound 0.12uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.51Ohm DCR 0805 Bulk
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.12uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.51Ohm DCR 0805 Bulk | |||||||||||||||||||||||||||||
LSW-0805-18NJ-B
Inductor RF Chip Wirewound 0.018uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.2Ohm DCR 0805 Bulk
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.018uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.2Ohm DCR 0805 Bulk | |||||||||||||||||||||||||||||
LSW-0805-R56M-T
Inductor RF Chip Wirewound 0.56uH 20% 25MHz 23Q-Factor Ceramic 0.23A 1.9Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.56uH 20% 25MHz 23Q-Factor Ceramic 0.23A 1.9Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-R11J-T
Inductor RF Chip Wirewound 0.11uH 5% 150MHz 50Q-Factor Ceramic 0.4A 0.48Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.11uH 5% 150MHz 50Q-Factor Ceramic 0.4A 0.48Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-12NJ-T
Inductor RF Chip Wirewound 0.012uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.012uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-R22K-B
Inductor RF Chip Wirewound 0.22uH 10% 100MHz 50Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 Bulk
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.22uH 10% 100MHz 50Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 Bulk | |||||||||||||||||||||||||||||
LSW-0805-8N2M-B
Inductor RF Chip Wirewound 0.0082uH 20% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 Bulk
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.0082uH 20% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 Bulk | |||||||||||||||||||||||||||||
LSW-0805-R22M-T
Inductor RF Chip Wirewound 0.22uH 20% 100MHz 50Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.22uH 20% 100MHz 50Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-7N5F-T
Inductor RF Chip Wirewound 0.0075uH 1% 250MHz 50Q-Factor Ceramic 0.6A 0.14Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.0075uH 1% 250MHz 50Q-Factor Ceramic 0.6A 0.14Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-2N8G-T
Inductor RF Chip Wirewound 0.0028uH 2% 250MHz 70Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.0028uH 2% 250MHz 70Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-68NM-T
Inductor RF Chip Wirewound 0.068uH 20% 200MHz 60Q-Factor Ceramic 0.5A 0.38Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.068uH 20% 200MHz 60Q-Factor Ceramic 0.5A 0.38Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-R10G-T
Inductor RF Chip Wirewound 0.1uH 2% 150MHz 65Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.1uH 2% 150MHz 65Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-2N8K-T
Inductor RF Chip Wirewound 0.0028uH 10% 250MHz 70Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.0028uH 10% 250MHz 70Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-R27M-T
Inductor RF Chip Wirewound 0.27uH 20% 100MHz 48Q-Factor Ceramic 0.35A 1Ohm DCR 0805 T/R
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.27uH 20% 100MHz 48Q-Factor Ceramic 0.35A 1Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
LSW-0805-R47F-B
Inductor RF Chip Wirewound 0.47uH 1% 50MHz 33Q-Factor Ceramic 0.25A 1.76Ohm DCR 0805 Bulk
|
|
ECS Inc International | インダクタ表面実装 | Inductor RF Chip Wirewound 0.47uH 1% 50MHz 33Q-Factor Ceramic 0.25A 1.76Ohm DCR 0805 Bulk |