部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
ECS Inc International | インダクタ表面実装 | 様々な | ||||||||||||||||||||||||||||
PSCDS-74-221M-B
Inductor Power Shielded Wirewound 220uH 20% 1KHz 0.36A 1.17Ohm DCR
|
|
ECS Inc International | インダクタ表面実装 | Inductor Power Shielded Wirewound 220uH 20% 1KHz 0.36A 1.17Ohm DCR | |||||||||||||||||||||||||||||
PSCDS-74-561M-B
Inductor Power Shielded Wirewound 560uH 20% 1KHz 0.23A 3.62Ohm DCR
|
|
ECS Inc International | インダクタ表面実装 | Inductor Power Shielded Wirewound 560uH 20% 1KHz 0.23A 3.62Ohm DCR | |||||||||||||||||||||||||||||
PSCDS-74-561M-T
Inductor Power Shielded Wirewound 560uH 20% 1KHz 0.23A 3.62Ohm DCR
|
|
ECS Inc International | インダクタ表面実装 | Inductor Power Shielded Wirewound 560uH 20% 1KHz 0.23A 3.62Ohm DCR | |||||||||||||||||||||||||||||
PSCDS-74-121M-T
Inductor Power Shielded Wirewound 120uH 20% 1KHz 0.52A 0.66Ohm DCR
|
|
ECS Inc International | インダクタ表面実装 | Inductor Power Shielded Wirewound 120uH 20% 1KHz 0.52A 0.66Ohm DCR | |||||||||||||||||||||||||||||
PSCDS-74-220M-B
Inductor Power Shielded Wirewound 22uH 20% 1KHz 1.23A 0.11Ohm DCR
|
|
ECS Inc International | インダクタ表面実装 | Inductor Power Shielded Wirewound 22uH 20% 1KHz 1.23A 0.11Ohm DCR | |||||||||||||||||||||||||||||
PSCDS-74-681M-B
Inductor Power Shielded Wirewound 680uH 20% 1KHz 0.22A 4.63Ohm DCR
|
|
ECS Inc International | インダクタ表面実装 | Inductor Power Shielded Wirewound 680uH 20% 1KHz 0.22A 4.63Ohm DCR | |||||||||||||||||||||||||||||
PSCDS-74-100M-B
Inductor Power Shielded Wirewound 10uH 20% 1KHz 1.84A 0.049Ohm DCR Bulk
|
|
ECS Inc International | インダクタ表面実装 | Inductor Power Shielded Wirewound 10uH 20% 1KHz 1.84A 0.049Ohm DCR Bulk |