部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Barker Microfarads | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||||||||||||||
M39018/01-0479M
Cap Aluminum Lytic 10uF 300V -10% to 30% (9.53 X 41.28mm) Axial 19.89 Ohm 0.13A (1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 10uF 300V -10% to 30% (9.53 X 41.28mm) Axial 19.89 Ohm 0.13A (1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1139M
Cap Aluminum Lytic 12uF 75V -10% to 75% (7.72 X 28.98mm) Axial 16.58 Ohm 0.096A (1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 12uF 75V -10% to 75% (7.72 X 28.98mm) Axial 16.58 Ohm 0.096A (1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-0679P
Cap Aluminum Lytic 10uF 300V -10% to 30% (10.11 X 46.43mm) Axial 19.89 Ohm 0.13A (0.1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 10uF 300V -10% to 30% (10.11 X 46.43mm) Axial 19.89 Ohm 0.13A (0.1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1038P
Cap Aluminum Lytic 180uF 50V -10% to 30% (10.11 X 73.43mm) Axial 1.11 Ohm 0.68A (0.1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 180uF 50V -10% to 30% (10.11 X 73.43mm) Axial 1.11 Ohm 0.68A (0.1%FR) 125°C | 30 | Standard | 1.11 | -10 | 0.68 | 50VDC | Polar | P | 50 | 73.43(Max) | Aluminum Cylindrical Can | MIL-PRF-39018/1F | Axial | -10% to 30% | 180uF | No | Through Hole | Active | 2 | 10.11 X 73.43 | Electrolytic | 0.81 | 10.11(Max) | ||||||||||||||||||||||||
M39018/01-0436P
Cap Aluminum Lytic 100uF 50V -10% to 30% (9.53 X 41.28mm) Axial 1.99 Ohm 0.41A (0.1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 100uF 50V -10% to 30% (9.53 X 41.28mm) Axial 1.99 Ohm 0.41A (0.1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1057P
MINIATURE AXIAL, ALUMINUM CAPACITORS
|
|
Barker Microfarads | MINIATURE AXIAL, ALUMINUM CAPACITORS | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1058P
MINIATURE AXIAL, ALUMINUM CAPACITORS
|
|
Barker Microfarads | MINIATURE AXIAL, ALUMINUM CAPACITORS | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1031P
Cap Aluminum Lytic 22uF 50V -10% to 30% (7.72 X 28.98mm) Axial 9.04 Ohm 0.134A (0.1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 22uF 50V -10% to 30% (7.72 X 28.98mm) Axial 9.04 Ohm 0.134A (0.1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1123P
MINIATURE AXIAL, ALUMINUM CAPACITORS
|
|
Barker Microfarads | MINIATURE AXIAL, ALUMINUM CAPACITORS | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1070M
Cap Aluminum Lytic 6.8uF 250V -10% to 30% (10.11 X 33.73mm) Axial 19.5 Ohm 0.103A (1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 6.8uF 250V -10% to 30% (10.11 X 33.73mm) Axial 19.5 Ohm 0.103A (1%FR) 125°C | Standard | 19.5 | 0.103 | 250VDC | Polar | M | 33.73(Max) | MIL-PRF-39018/1F | Axial | -10% to 30% | 6.8uF | Unknown | Through Hole | Active | 2 | 10.11 X 33.73 | Electrolytic | 0.81 | 10.11(Max) | ||||||||||||||||||||||||||||
M39018/01-1058M
Cap Aluminum Lytic 22uF 150V -10% to 30% (10.11 X 46.43mm) Axial 6.03 Ohm 0.214A (1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 22uF 150V -10% to 30% (10.11 X 46.43mm) Axial 6.03 Ohm 0.214A (1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1171P
Cap Aluminum Lytic 10uF 250V -10% to 50% (10.11 X 40.08mm) Axial 13.26 Ohm 0.125A (0.1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 10uF 250V -10% to 50% (10.11 X 40.08mm) Axial 13.26 Ohm 0.125A (0.1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1063P
MINIATURE AXIAL, ALUMINUM CAPACITORS
|
|
Barker Microfarads | MINIATURE AXIAL, ALUMINUM CAPACITORS | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1059P
MINIATURE AXIAL, ALUMINUM CAPACITORS
|
|
Barker Microfarads | MINIATURE AXIAL, ALUMINUM CAPACITORS | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1167M
Cap Aluminum Lytic 39uF 200V -10% to 50% (10.11 X 73.43mm) Axial 3.4 Ohm 0.353A (1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 39uF 200V -10% to 50% (10.11 X 73.43mm) Axial 3.4 Ohm 0.353A (1%FR) 125°C | Standard | 3.4 | 0.353 | 200VDC | Polar | M | 73.43(Max) | MIL-PRF-39018/1F | Axial | -10% to 50% | 39uF | Unknown | Through Hole | Active | 2 | 10.11 X 73.43 | Electrolytic | 0.81 | 10.11(Max) | ||||||||||||||||||||||||||||
M39018/01-1166P
Cap Aluminum Lytic 27uF 200V -10% to 50% (10.11 X 60.73mm) Axial 4.91 Ohm 0.271A (0.1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 27uF 200V -10% to 50% (10.11 X 60.73mm) Axial 4.91 Ohm 0.271A (0.1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1045P
Cap Aluminum Lytic 120uF 75V -10% to 30% (10.11 X 73.43mm) Axial 1.65 Ohm 0.555A (0.1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 120uF 75V -10% to 30% (10.11 X 73.43mm) Axial 1.65 Ohm 0.555A (0.1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1039P
Cap Aluminum Lytic 12uF 75V -10% to 30% (7.72 X 28.98mm) Axial 16.58 Ohm 0.096A (0.1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 12uF 75V -10% to 30% (7.72 X 28.98mm) Axial 16.58 Ohm 0.096A (0.1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1061M
Cap Aluminum Lytic 3.3uF 200V -10% to 30% (7.72 X 28.98mm) Axial 40.3 Ohm 0.063A (1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 3.3uF 200V -10% to 30% (7.72 X 28.98mm) Axial 40.3 Ohm 0.063A (1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1131P
Cap Aluminum Lytic 22uF 50V -10% to 75% (7.72 X 28.98mm) Axial 9.04 Ohm 0.134A (0.1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 22uF 50V -10% to 75% (7.72 X 28.98mm) Axial 9.04 Ohm 0.134A (0.1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1164P
MINIATURE AXIAL, ALUMINUM CAPACITORS
|
|
Barker Microfarads | MINIATURE AXIAL, ALUMINUM CAPACITORS | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1039M
Cap Aluminum Lytic 12uF 75V -10% to 30% (7.72 X 28.98mm) Axial 16.58 Ohm 0.096A (1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 12uF 75V -10% to 30% (7.72 X 28.98mm) Axial 16.58 Ohm 0.096A (1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1161P
Cap Aluminum Lytic 3.3uF 200V -10% to 50% (7.72 X 28.98mm) Axial 40.3 Ohm 0.063A (0.1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 3.3uF 200V -10% to 50% (7.72 X 28.98mm) Axial 40.3 Ohm 0.063A (0.1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1066M
Cap Aluminum Lytic 27uF 200V -10% to 30% (10.11 X 60.73mm) Axial 4.91 Ohm 0.271A (1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 27uF 200V -10% to 30% (10.11 X 60.73mm) Axial 4.91 Ohm 0.271A (1%FR) 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
M39018/01-1157M
Cap Aluminum Lytic 18uF 150V -10% to 50% (10.11 X 40.08mm) Axial 7.37 Ohm 0.182A (1%FR) 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 18uF 150V -10% to 50% (10.11 X 40.08mm) Axial 7.37 Ohm 0.182A (1%FR) 125°C |