部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Reverse Leakage Current - (uA) | Configuration | Test Current - (mA) | Nominal Zener Voltage - (V) | Maximum Reverse Leakage Current Range - (uA) | Maximum Noise Density - (uV/rtHz) | Supplier Package | Test Temperature Range - (°C) | Zener Voltage Tolerance | Maximum Zener Impedance - (Ohm) | Nominal Zener Voltage Range - (V) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Maximum Voltage Regulation - (mV) | Pin Count | Life Cycle | Type | Maximum Forward Voltage - (V) | Maximum Regulator Current - (mA) | Packaging | Temperature Flag | Maximum Zener Impedance Range - (Ohm) | Typical Voltage Temperature Coefficient |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
EIC Semiconductor | ツェナー | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | ||||||||||||
BZX55C62
Zener Diode Single 62V 6% 150Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 62V 6% 150Ohm 500mW 2-Pin DO-35 | 10 | Single | 2.5 | >=10 | DO-35 | 6% | 150 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | >=100 | 0.08%/K | |||||||||||||
BZX55C130
Diode Zener Single 130V 6% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Diode Zener Single 130V 6% 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
BZX55C22
Zener Diode Single 22V 6% 55Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 22V 6% 55Ohm 500mW 2-Pin DO-35 | 2 | Single | 5 | 2 to 5 | DO-35 | 6% | 55 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | 40 to 80 | 0.08%/K | |||||||||||||
BZX55C27
Zener Diode Single 27V 7% 80Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 27V 7% 80Ohm 500mW 2-Pin DO-35 | 2 | Single | 5 | 2 to 5 | DO-35 | 7% | 80 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | 80 to 100 | 0.08%/K | |||||||||||||
BZX55C200
Diode Zener Single 200V 6% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Diode Zener Single 200V 6% 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
BZX55C3V6
Zener Diode Single 3.6V 6% 85Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 3.6V 6% 85Ohm 500mW 2-Pin DO-35 | 40 | Single | 5 | >=10 | DO-35 | 6% | 85 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | 80 to 100 | -0.065%/K | |||||||||||||
BZX55C110
Diode Zener Single 110V 5% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Diode Zener Single 110V 5% 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
BZX55C9V1
Zener Diode Single 9.1V 6% 10Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 9.1V 6% 10Ohm 500mW 2-Pin DO-35 | 2 | Single | 5 | 2 to 5 | DO-35 | 6% | 10 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | 10 to 20 | 0.06%/K | |||||||||||||
BZX55C150
Diode Zener Single 150V 6% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Diode Zener Single 150V 6% 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
BZX55C2V7
Zener Diode Single 2.7V 7% 85Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 2.7V 7% 85Ohm 500mW 2-Pin DO-35 | 50 | Single | 5 | >=10 | DO-35 | 7% | 85 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | 80 to 100 | -0.075%/K | |||||||||||||
BZX55C6V8
Zener Diode Single 6.8V 6% 8Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 6.8V 6% 8Ohm 500mW 2-Pin DO-35 | 2 | Single | 5 | 2 to 5 | DO-35 | 6% | 8 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | <10 | 0.05%/K | |||||||||||||
BZX55C11
Zener Diode Single 11V 5% 20Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 11V 5% 20Ohm 500mW 2-Pin DO-35 | 2 | Single | 5 | 2 to 5 | DO-35 | 5% | 20 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | 20 to 40 | 0.07%/K | |||||||||||||
BZX55C18
Zener Diode Single 18V 6% 50Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 18V 6% 50Ohm 500mW 2-Pin DO-35 | 2 | Single | 5 | 2 to 5 | DO-35 | 6% | 50 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | 40 to 80 | 0.07%/K | |||||||||||||
BZX55C13
Zener Diode Single 13V 6% 26Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 13V 6% 26Ohm 500mW 2-Pin DO-35 | 2 | Single | 5 | 2 to 5 | DO-35 | 6% | 26 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | 20 to 40 | 0.07%/K | |||||||||||||
BZX55C36
Zener Diode Single 36V 6% 80Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 36V 6% 80Ohm 500mW 2-Pin DO-35 | 2 | Single | 5 | 2 to 5 | DO-35 | 6% | 80 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | 80 to 100 | 0.08%/K | |||||||||||||
BZX55C91
Zener Diode Single 91V 6% 450Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 91V 6% 450Ohm 500mW 2-Pin DO-35 | 10 | Single | 1 | >=10 | DO-35 | 6% | 450 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | >=100 | 0.085%/K | |||||||||||||
BZX55C4V3
Zener Diode Single 4.3V 7% 75Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 4.3V 7% 75Ohm 500mW 2-Pin DO-35 | 20 | Single | 5 | >=10 | DO-35 | 7% | 75 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | 40 to 80 | -0.045%/K | |||||||||||||
BZX55C82
Zener Diode Single 82V 6% 300Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 82V 6% 300Ohm 500mW 2-Pin DO-35 | 10 | Single | 2.5 | >=10 | DO-35 | 6% | 300 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | >=100 | 0.085%/K | |||||||||||||
BZX55C5V1
Zener Diode Single 5.1V 6% 35Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 5.1V 6% 35Ohm 500mW 2-Pin DO-35 | 2 | Single | 5 | 2 to 5 | DO-35 | 6% | 35 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | 20 to 40 | 0.02%/K(Max) | |||||||||||||
BZX55C47
Zener Diode Single 47V 6% 110Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 47V 6% 110Ohm 500mW 2-Pin DO-35 | 5 | Single | 2.5 | 5 to 10 | DO-35 | 6% | 110 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | >=100 | 0.08%/K | |||||||||||||
BZX55C120
Diode Zener Single 120V 5% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Diode Zener Single 120V 5% 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
BZX55C180
Diode Zener Single 180V 6% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Diode Zener Single 180V 6% 500mW 2-Pin DO-35 | ||||||||||||||||||||||||||||||
BZX55C16
Zener Diode Single 16V 6% 40Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 16V 6% 40Ohm 500mW 2-Pin DO-35 | 2 | Single | 5 | 2 to 5 | DO-35 | 6% | 40 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | 40 to 80 | 0.07%/K | |||||||||||||
BZX55C15
Zener Diode Single 14V 6% 30Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 14V 6% 30Ohm 500mW 2-Pin DO-35 | 2 | Single | 5 | 2 to 5 | DO-35 | 6% | 30 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | 20 to 40 | 0.07%/K | |||||||||||||
BZX55C33
Zener Diode Single 33V 6% 80Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | ツェナー | Zener Diode Single 33V 6% 80Ohm 500mW 2-Pin DO-35 | 2 | Single | 5 | 2 to 5 | DO-35 | 6% | 80 | 500 | DO | 500 | Yes with Exemption | 2 | Active | Voltage Regulator | Stg/Jun | 80 to 100 | 0.08%/K |