部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,591 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Lelon Electronics | 様々な | ||||||||||||||||||||||||||||||||||||||||||||||
LSG123M1EL5A3525
Cap Aluminum Lytic 12000uF 25V 20% (35 X 25mm) Snap-In 10mm 2740mA 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 12000uF 25V 20% (35 X 25mm) Snap-In 10mm 2740mA 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSG472M2AS3-3550C
Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 3700mA 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 3700mA 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSG271M2W---3530T
Cap Aluminum Lytic 270uF 450V 20% (35 X 30mm) Snap-In 10mm 1190mA 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 270uF 450V 20% (35 X 30mm) Snap-In 10mm 1190mA 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSG183M1VL3A3535T
Cap Aluminum Lytic 18000uF 35V 20% (35 X 35mm) Snap-In 10mm 4020mA 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 18000uF 35V 20% (35 X 35mm) Snap-In 10mm 4020mA 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSG331M2EL3-2535T
Cap Aluminum Lytic 330uF 250V 20% (25 X 35mm) Snap-In 10mm 1200mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 250V 20% (25 X 35mm) Snap-In 10mm 1200mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LSG182M2C--A3550P
Cap Aluminum Lytic 1800uF 160V 20% (35 X 50mm) Snap-In 10mm 3100mA 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 1800uF 160V 20% (35 X 50mm) Snap-In 10mm 3100mA 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSG181M2GL4-3530P
Cap Aluminum Lytic 180uF 400V 20% (35 X 30mm) Snap-In 10mm 980mA 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 180uF 400V 20% (35 X 30mm) Snap-In 10mm 980mA 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSG151M2WL3A2250P
Cap Aluminum Lytic 150uF 450V 20% (22 X 50mm) Snap-In 10mm 840mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 150uF 450V 20% (22 X 50mm) Snap-In 10mm 840mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LSG271M2V---2545C
Cap Aluminum Lytic 270uF 350V 20% (25 X 45mm) Snap-In 10mm 1170mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 270uF 350V 20% (25 X 45mm) Snap-In 10mm 1170mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LSG221M2E---2235P
Cap Aluminum Lytic 220uF 250V 20% (22 X 35mm) Snap-In 10mm 900mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 250V 20% (22 X 35mm) Snap-In 10mm 900mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LSG822M1J--A3535C
Cap Aluminum Lytic 8200uF 63V 20% (35 X 35mm) Snap-In 10mm 3410mA 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 8200uF 63V 20% (35 X 35mm) Snap-In 10mm 3410mA 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSG561M2C---2240
Cap Aluminum Lytic 560uF 160V 20% (22 X 40mm) Snap-In 10mm 1500mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 560uF 160V 20% (22 X 40mm) Snap-In 10mm 1500mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LSG153M1C--A2525T
Cap Aluminum Lytic 15000uF 16V 20% (25 X 25mm) Snap-In 10mm 2190mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 15000uF 16V 20% (25 X 25mm) Snap-In 10mm 2190mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LSG332M1HL3A2535
Cap Aluminum Lytic 3300uF 50V 20% (25 X 35mm) Snap-In 10mm 1850mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3300uF 50V 20% (25 X 35mm) Snap-In 10mm 1850mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LSG102M2DS3-3535
Cap Aluminum Lytic 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 2200mA 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 2200mA 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSG682M1JL3-3530P
Cap Aluminum Lytic 6800uF 63V 20% (35 X 30mm) Snap-In 10mm 3160mA 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 6800uF 63V 20% (35 X 30mm) Snap-In 10mm 3160mA 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSG332M2A--A3050C
Cap Aluminum Lytic 3300uF 100V 20% (30 X 50mm) Snap-In 10mm 3280mA 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 3300uF 100V 20% (30 X 50mm) Snap-In 10mm 3280mA 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSG682M1HL5A3525C
Cap Aluminum Lytic 6800uF 50V 20% (35 X 25mm) Snap-In 10mm 2910mA 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 6800uF 50V 20% (35 X 25mm) Snap-In 10mm 2910mA 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSG820M2W--A2525C
Cap Aluminum Lytic 82uF 450V 20% (25 X 25mm) Snap-In 10mm 500mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 82uF 450V 20% (25 X 25mm) Snap-In 10mm 500mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LSG151M2W---2245C
Cap Aluminum Lytic 150uF 450V 20% (22 X 45mm) Snap-In 10mm 800mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 150uF 450V 20% (22 X 45mm) Snap-In 10mm 800mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LSG271M2E---3025C
Cap Aluminum Lytic 270uF 250V 20% (30 X 25mm) Snap-In 10mm 1010mA 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 270uF 250V 20% (30 X 25mm) Snap-In 10mm 1010mA 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSG221M2G--A3030P
Cap Aluminum Lytic 220uF 400V 20% (30 X 30mm) Snap-In 10mm 990mA 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 400V 20% (30 X 30mm) Snap-In 10mm 990mA 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSG822M1JL5-3545P
Cap Aluminum Lytic 8200uF 63V 20% (35 X 45mm) Snap-In 10mm 3900mA 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 8200uF 63V 20% (35 X 45mm) Snap-In 10mm 3900mA 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSG561M2D--A3030T
Cap Aluminum Lytic 560uF 200V 20% (30 X 30mm) Snap-In 10mm 1520mA 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 560uF 200V 20% (30 X 30mm) Snap-In 10mm 1520mA 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSG182M2D--A3550T
Cap Aluminum Lytic 1800uF 200V 20% (35 X 50mm) Snap-In 10mm 3470mA 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 1800uF 200V 20% (35 X 50mm) Snap-In 10mm 3470mA 2000h 105°C |