部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Lelon Electronics | 様々な | ||||||||||||||||||||||||||||||||||||||||||||||
RV34R7M1HTM-0405P
Cap Aluminum Lytic 4.7uF 50V 20% (4 X 5.3mm) SMD 20mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (4 X 5.3mm) SMD 20mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3330M1VTM-0605
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.3mm) SMD 67mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.3mm) SMD 67mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3330M1ETM-0505P
Cap Aluminum Lytic 33uF 25V 20% (5 X 5.3mm) SMD 54mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 25V 20% (5 X 5.3mm) SMD 54mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3470M1ETR-0605P
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.3mm) SMD 75mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.3mm) SMD 75mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3470M0JTM-0405
Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.3mm) SMD 34mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.3mm) SMD 34mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
VE3220M1HTR-0605
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.3mm) SMD 59mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.3mm) SMD 59mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3220M1CTR-0405P
Cap Aluminum Lytic 22uF 16V 20% (4 X 5.3mm) SMD 30mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 16V 20% (4 X 5.3mm) SMD 30mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3470M1CTM-0505B
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.3mm) SMD 50mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 16V 20% (5 X 5.3mm) SMD 50mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3220M1VTM-0505
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.3mm) SMD 47mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 35V 20% (5 X 5.3mm) SMD 47mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3330M1VTR-0605E
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.3mm) SMD 67mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.3mm) SMD 67mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3330M1ATR-0405
Cap Aluminum Lytic 33uF 10V 20% (4 X 5.3mm) SMD 33mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 10V 20% (4 X 5.3mm) SMD 33mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3470M1CTM-0505
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.3mm) SMD 50mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 16V 20% (5 X 5.3mm) SMD 50mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3220M1CTM-0405B
Cap Aluminum Lytic 22uF 16V 20% (4 X 5.3mm) SMD 30mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 16V 20% (4 X 5.3mm) SMD 30mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3220M1HTM-0605
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.3mm) SMD 59mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.3mm) SMD 59mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3151M0JTR-0605P
Cap Aluminum Lytic 150uF 6.3V 20% (6.3 X 5.3mm) SMD 83mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 150uF 6.3V 20% (6.3 X 5.3mm) SMD 83mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3151M0JTM-0605P
Cap Aluminum Lytic 150uF 6.3V 20% (6.3 X 5.3mm) SMD 83mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 150uF 6.3V 20% (6.3 X 5.3mm) SMD 83mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3220M1HTR-0605P
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.3mm) SMD 59mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.3mm) SMD 59mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3220M1HTM-0605P
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.3mm) SMD 59mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.3mm) SMD 59mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3330M1VTR-0605P
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.3mm) SMD 67mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.3mm) SMD 67mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3101M0JTR-0505
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.3mm) SMD 58mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.3mm) SMD 58mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3330M1VTM-0605B
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.3mm) SMD 67mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.3mm) SMD 67mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3100M1HTR-0505B
Cap Aluminum Lytic 10uF 50V 20% (5 X 5.3mm) SMD 34mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 50V 20% (5 X 5.3mm) SMD 34mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3330M1ATR-0405B
Cap Aluminum Lytic 33uF 10V 20% (4 X 5.3mm) SMD 33mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 10V 20% (4 X 5.3mm) SMD 33mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3330M1ATM-0405E
Cap Aluminum Lytic 33uF 10V 20% (4 X 5.3mm) SMD 33mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 10V 20% (4 X 5.3mm) SMD 33mA 2000h 85°C T/R | |||||||||||||||||||||||||||||||||||||||||||||||
RV3100M1HTR-0505P
Cap Aluminum Lytic 10uF 50V 20% (5 X 5.3mm) SMD 34mA 2000h 85°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 50V 20% (5 X 5.3mm) SMD 34mA 2000h 85°C T/R |