部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Operating Temperature - (°C) | Case Size | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Ohmite | 固定片面実装抵抗器 | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | ||||||||||||||||||
MC102822004FER
Res Thick Film 2M Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 2M Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R | 2M | ±50 | No | Thick Film | No | Rectangular | No | -1 | 12.7 | 6.35 | 1 | Pad | 1% | Yes with Exemption | 0.76 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | |||||||||||||||||||
MC102825003JE
Res Thick Film 500K Ohm 5% 1.5W ±50ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 500K Ohm 5% 1.5W ±50ppm/°C Pad SMD | 500K | ±50 | No | Thick Film | No | Rectangular | No | -5 | 12.7 | 6.35 | 5 | Pad | 5% | Yes with Exemption | 0.76 | Surface Mount | SMD | 2 | Active | No | ||||||||||||||||||||
MC102826004FER
Res Thick Film 6M Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 6M Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MC102822504JER
Res Thick Film 2.5M Ohm 5% 1.5W ±50ppm/°C Pad SMD T/R
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 2.5M Ohm 5% 1.5W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MC102822002JE
Res Thick Film 20K Ohm 5% 1.5W ±50ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 20K Ohm 5% 1.5W ±50ppm/°C Pad SMD | 20K | ±50 | No | Thick Film | No | Rectangular | No | -5 | 12.7 | 6.35 | 5 | Pad | 5% | Yes with Exemption | 0.76 | Surface Mount | SMD | 2 | Active | No | ||||||||||||||||||||
MC102825006PE
Res Thick Film 500M Ohm 20% 1.5W ±100ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 500M Ohm 20% 1.5W ±100ppm/°C Pad SMD | 500M | ±100 | No | Thick Film | No | Rectangular | No | -20 | 12.7 | 6.35 | 20 | Pad | 20% | Yes with Exemption | 0.76 | Surface Mount | SMD | 2 | Active | No | ||||||||||||||||||||
MC103521005FE
Res Thick Film 10M Ohm 1% 2W ±50ppm/°C J-Lead SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 10M Ohm 1% 2W ±50ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
MC102823006FE
Res Thick Film 300M Ohm 1% 1.5W ±100ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 300M Ohm 1% 1.5W ±100ppm/°C Pad SMD | 300M | ±100 | No | Thick Film | No | Rectangular | No | -1 | 12.7 | 6.35 | 1 | Pad | 1% | Yes with Exemption | 0.76 | Surface Mount | SMD | 2 | Active | No | ||||||||||||||||||||
MC102822501JE
Res Thick Film 2.5K Ohm 5% 1.5W ±50ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 2.5K Ohm 5% 1.5W ±50ppm/°C Pad SMD | 2.5K | ±50 | No | Thick Film | No | Rectangular | No | -5 | 12.7 | 6.35 | 5 | Pad | 5% | Yes with Exemption | 0.76 | Surface Mount | SMD | 2 | Active | No | ||||||||||||||||||||
MC103521006JE
Res Thick Film 100M Ohm 5% 2W ±50ppm/°C J-Lead SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 100M Ohm 5% 2W ±50ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
MC102821003JE
Res Thick Film 100K Ohm 5% 1.5W ±50ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 100K Ohm 5% 1.5W ±50ppm/°C Pad SMD | 100K | ±50 | No | Thick Film | No | Rectangular | No | -5 | 12.7 | 6.35 | 5 | Pad | 5% | Yes with Exemption | 0.76 | Surface Mount | SMD | 2 | Active | No | ||||||||||||||||||||
MC102822506JE
Res Thick Film 250M Ohm 5% 1.5W ±50ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 250M Ohm 5% 1.5W ±50ppm/°C Pad SMD | 250M | ±50 | No | Thick Film | No | Rectangular | No | -5 | 12.7 | 6.35 | 5 | Pad | 5% | Yes with Exemption | 0.76 | Surface Mount | SMD | 2 | Active | No | ||||||||||||||||||||
MC102521005JE
Res Thick Film 10M Ohm 5% 1.5W ±50ppm/°C J-Lead SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 10M Ohm 5% 1.5W ±50ppm/°C J-Lead SMD | 10M | ±50 | No | Thick Film | No | Rectangular | No | -5 | 13.72 | 6.35 | 5 | J-Lead | 5% | Yes with Exemption | 3.6 | Surface Mount | SMD | 2 | Active | No | ||||||||||||||||||||
MC102821005FER
Res Thick Film 10M Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 10M Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MC103824993FE
Res Thick Film 499K Ohm 1% 2W ±50ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 499K Ohm 1% 2W ±50ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
MC101821005JE
Res Thick Film 10M Ohm 5% 0.75W(3/4W) ±50ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 10M Ohm 5% 0.75W(3/4W) ±50ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
MC102822003JE
Res Thick Film 200K Ohm 5% 1.5W ±50ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 200K Ohm 5% 1.5W ±50ppm/°C Pad SMD | 200K | ±50 | No | Thick Film | No | Rectangular | No | -5 | 12.7 | 6.35 | 5 | Pad | 5% | Yes with Exemption | 0.76 | Surface Mount | SMD | 2 | Active | No | ||||||||||||||||||||
MC101821004FER
Res Thick Film 1M Ohm 1% 0.75W(3/4W) ±50ppm/°C Pad SMD T/R
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 1M Ohm 1% 0.75W(3/4W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MC101522000FE
Res Thick Film 200 Ohm 1% 0.75W(3/4W) ±50ppm/°C J-Lead SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 200 Ohm 1% 0.75W(3/4W) ±50ppm/°C J-Lead SMD | 200 | ±50 | No | Thick Film | No | Rectangular | No | -1 | 7.37 | 6.35 | 1 | J-Lead | 1% | Yes | 3.6 | Surface Mount | SMD | 2 | Active | No | ||||||||||||||||||||
MC101822004FE
Res Thick Film 2M Ohm 1% 0.75W(3/4W) ±50ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 2M Ohm 1% 0.75W(3/4W) ±50ppm/°C Pad SMD | 2M | ±50 | No | Thick Film | No | Rectangular | No | -1 | 6.35 | 6.35 | 1 | Pad | 1% | Yes | 0.76 | Surface Mount | SMD | 2 | Active | No | ||||||||||||||||||||
MC101825001JE
Res Thick Film 5K Ohm 5% 0.75W(3/4W) ±50ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 5K Ohm 5% 0.75W(3/4W) ±50ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
MC102826004FE
Res Thick Film 6M Ohm 1% 1.5W ±50ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 6M Ohm 1% 1.5W ±50ppm/°C Pad SMD | 6M | ±50 | No | Thick Film | No | Rectangular | No | -1 | 12.7 | 6.35 | 1 | Pad | 1% | Yes with Exemption | 0.76 | Surface Mount | SMD | 2 | Active | No | ||||||||||||||||||||
MC102821752JE
Res Thick Film 17.5K Ohm 5% 1.5W ±50ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 17.5K Ohm 5% 1.5W ±50ppm/°C Pad SMD | 17.5K | ±50 | No | Thick Film | No | Rectangular | No | -5 | 12.7 | 6.35 | 5 | Pad | 5% | Yes with Exemption | 0.76 | Surface Mount | SMD | 2 | Active | No | ||||||||||||||||||||
MC102821005FE
Res Thick Film 10M Ohm 1% 1.5W ±50ppm/°C Pad SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 10M Ohm 1% 1.5W ±50ppm/°C Pad SMD | 10M | ±50 | No | Thick Film | No | Rectangular | No | -1 | 12.7 | 6.35 | 1 | Pad | 1% | Yes with Exemption | 0.76 | Surface Mount | SMD | 2 | Active | No | ||||||||||||||||||||
MC102522505FE
Res Thick Film 25M Ohm 1% 1.5W ±50ppm/°C J-Lead SMD
|
|
Ohmite | 固定片面実装抵抗器 | Res Thick Film 25M Ohm 1% 1.5W ±50ppm/°C J-Lead SMD |