部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | PS/2 | Mic In | PCI-X | Audio Codec | Ethernet Speed | SPI | Supplier Package | Minimum Operating Humidity - (%) | RS232 | SATA | Package Family Name | Product Length - (mm) | Typical Operating Supply Voltage - (VDC) | Product Depth - (mm) | Minimum Storage Humidity - (%) | Warranty | Host Bus Width - (bit) | Number of Ethernet Ports | Minimum Operating Temperature - (°C) | ROHS | Pin Count | VGA | PCIe Mini | Life Cycle | PCI | RS422 | PCI Mini | PATA | PCIe x16 | Application | Ethernet Controller Type | Hot Swap | RS232/422/485 | CompactPCI Support | Display Interface | Maximum Operating Humidity - (%) | Video In | Form Factor | I2C | Host Clock Rate - (MHz) | Number of Slots | USB | Maximum Operating Temperature - (°C) | UART | AGP | PCIe x8 | GPIO | PCIe x1 | PCIe x2 | SMBus | PCIe x3 | PCIe x4 | RS485 | Maximum Storage Humidity - (%) | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Auvidea GmbH | キャリアカードとキャリアボード | JNX30 Ready to boot from SSD with NVIDIA Jetson Nano | 0 | No | 0 | 1 | 0 | 0 | 104.6 | 80 | 1 | Unknown | 0 | 0 | Active | 0 | 0 | 0 | 0 | 0 | No | 0 | No | No | SO-DIMM | 0 | 3 | 1 | 0 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | ||||||||||||||||||||
70883-NX-16
JNX30 Ready to boot from SSD with NVIDIA Jetson Nano
|
|
Auvidea GmbH | キャリアカードとキャリアボード | JNX30 Ready to boot from SSD with NVIDIA Jetson Nano | 0 | No | 0 | 1 | 0 | 0 | 104.6 | 80 | 1 | Unknown | 0 | 0 | Active | 0 | 0 | 0 | 0 | 0 | No | 0 | No | No | SO-DIMM | 0 | 3 | 1 | 0 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | |||||||||||||||||||||
70883-TX2
JNX30 Ready to boot from SSD with NVIDIA Jetson Nano
|
|
Auvidea GmbH | キャリアカードとキャリアボード | JNX30 Ready to boot from SSD with NVIDIA Jetson Nano | 0 | No | 0 | 1 | 0 | 0 | 104.6 | 80 | 1 | Unknown | 0 | 0 | Active | 0 | 0 | 0 | 0 | 0 | No | 0 | No | No | SO-DIMM | 0 | 3 | 1 | 0 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | |||||||||||||||||||||
70883-NX-8
JNX30 Ready to boot from SSD with NVIDIA Jetson Nano
|
|
Auvidea GmbH | キャリアカードとキャリアボード | JNX30 Ready to boot from SSD with NVIDIA Jetson Nano | 0 | No | 0 | 1 | 0 | 0 | 104.6 | 80 | 1 | Unknown | 0 | 0 | Active | 0 | 0 | 0 | 0 | 0 | No | 0 | No | No | SO-DIMM | 0 | 3 | 1 | 0 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | |||||||||||||||||||||
70883-N
JNX30 Ready to boot from SSD with NVIDIA Jetson Nano
|
|
Auvidea GmbH | キャリアカードとキャリアボード | JNX30 Ready to boot from SSD with NVIDIA Jetson Nano | 0 | No | 0 | 1 | 0 | 0 | 104.6 | 80 | 1 | Unknown | 0 | 0 | Active | 0 | 0 | 0 | 0 | 0 | No | 0 | No | No | SO-DIMM | 0 | 3 | 1 | 0 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | 0 |