部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Agency Approvals | Maximum Output Current - (A) | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Connector Type | Input Frequency - (Hz) | Number of Outputs | Pin Count | Typical DC Input Voltage - (V) | Life Cycle | Type | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Inventus Power | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | ||||||||||||||||
FXA350024A
AC/DC Power Supply Single-OUT 24V 10.5A 350W
|
|
Inventus Power | AC/DC Power Supply Single-OUT 24V 10.5A 350W | |||||||||||||||||||||||||||||||||||||||
FXA350028A
AC/DC Power Supply Single-OUT 28V 8.9A 250W
|
|
Inventus Power | AC/DC Power Supply Single-OUT 28V 8.9A 250W | Screw Terminal Block | 264 | Fixed | 89(Typ) | 1%(Max) | 85 | 250 | Open Frame | 5(rms) | 100|240 | AC/DC | 8.9 | Yes with Exemption | Screw Terminal Block | 47 to 63 | 1 | Active | Regulated | No | 28 | |||||||||||||||||||
FXA350012A
AC/DC Power Supply Single-OUT 12V 20.8A 250W
|
|
Inventus Power | AC/DC Power Supply Single-OUT 12V 20.8A 250W | Screw Terminal Block | 264 | Fixed | 88(Typ) | 1%(Max) | 85 | 250 | Open Frame | 5(rms) | 100|240 | AC/DC | 20.8 | Yes with Exemption | Screw Terminal Block | 47 to 63 | 1 | Active | Regulated | No | 12 | |||||||||||||||||||
FXA350015A
AC/DC Power Supply Single-OUT 15V 16.5A 350W
|
|
Inventus Power | AC/DC Power Supply Single-OUT 15V 16.5A 350W | Screw Terminal Block | 264 | Fixed | 88(Typ) | 1%(Max) | No | 85 | 350 | U Frame | 5(rms) | AC/DC | 16.5 | No | Yes with Exemption | Screw Terminal Block | 47 to 63 | 1 | Active | Regulated | No | 15 |