部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Power Rating | High Potential | Insulation Voltage Class | Basic Insulation Level | Turns Ratio | Secondary Side Current - (mA) | Accuracy | Relay Class | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Metering Class | Output Voltage RMS - (V) | Lead Style | Primary Side Current - (mA) | Maximum Input Voltage - (V) | Product Length - (mm) | Product Depth - (mm) | Construction | Maximum Operating Temperature - (°C) | Number of Phases | Minimum Operating Temperature - (°C) | Transformer Type | ROHS | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Burden - (VA) | Maximum DCR Secondary Side - (Ohm) | Packaging | Minimum Window Size - (mm) | Operating Frequency - (Hz) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Signal Transformer | 変流器 | 様々な | 500Vrms | 様々な | 0.0007 | 様々な | Gull Wing | 10000 | 8 | 8.38 | Current Sense Transformer | Yes | 5.5 | Surface Mount | SMD | Active | 8 | 様々な | Tape and Reel | |||||||||||||||||
SCS-50500
Current Transformer 1:50 500Vrms 0.0007Ohm Prim. DCR 1.85Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD
|
|
Signal Transformer | 変流器 | Current Transformer 1:50 500Vrms 0.0007Ohm Prim. DCR 1.85Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD | 500Vrms | 1:50 | 0.0007 | 500(Min) | Gull Wing | 10000 | 8 | 8.38 | Current Sense Transformer | Yes | 5.5 | Surface Mount | SMD | Active | 8 | 1.85 | Tape and Reel | ||||||||||||||||||
SCS-40320
Current Transformer 1:40 500Vrms 0.0007Ohm Prim. DCR 1.14Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD
|
|
Signal Transformer | 変流器 | Current Transformer 1:40 500Vrms 0.0007Ohm Prim. DCR 1.14Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD | 500Vrms | 1:40 | 0.0007 | 320(Min) | Gull Wing | 10000 | 8 | 8.38 | Current Sense Transformer | Yes | 5.5 | Surface Mount | SMD | Active | 8 | 1.14 | Tape and Reel | ||||||||||||||||||
SCS-30180
Current Transformer 1:30 500Vrms 0.0007Ohm Prim. DCR 0.87Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD
|
|
Signal Transformer | 変流器 | Current Transformer 1:30 500Vrms 0.0007Ohm Prim. DCR 0.87Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD | 500Vrms | 1:30 | 0.0007 | 180(Min) | Gull Wing | 10000 | 8 | 8.38 | Current Sense Transformer | Yes | 5.5 | Surface Mount | SMD | Active | 8 | 0.87 | Tape and Reel | ||||||||||||||||||
SCS-2080
Current Transformer 1:20 500Vrms 0.0007Ohm Prim. DCR 0.4Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD
|
|
Signal Transformer | 変流器 | Current Transformer 1:20 500Vrms 0.0007Ohm Prim. DCR 0.4Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD | 500Vrms | 1:20 | 0.0007 | 80(Min) | Gull Wing | 10000 | 8 | 8.38 | Current Sense Transformer | Yes | 5.5 | Surface Mount | SMD | Active | 8 | 0.4 | Tape and Reel | ||||||||||||||||||
SCS-1253K
Current Transformer 1:125 500Vrms 0.0007Ohm Prim. DCR 11.5Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD
|
|
Signal Transformer | 変流器 | Current Transformer 1:125 500Vrms 0.0007Ohm Prim. DCR 11.5Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD | 500Vrms | 1:125 | 0.0007 | 3000(Min) | Gull Wing | 10000 | 8 | 8.38 | Current Sense Transformer | Yes | 5.5 | Surface Mount | SMD | Active | 8 | 11.5 | Tape and Reel | ||||||||||||||||||
SCS-70980
Current Transformer 1:70 500Vrms 0.0007Ohm Prim. DCR 4.75Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD
|
|
Signal Transformer | 変流器 | Current Transformer 1:70 500Vrms 0.0007Ohm Prim. DCR 4.75Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD | 500Vrms | 1:70 | 0.0007 | 980(Min) | Gull Wing | 10000 | 8 | 8.38 | Current Sense Transformer | Yes | 5.5 | Surface Mount | SMD | Active | 8 | 4.75 | Tape and Reel | ||||||||||||||||||
SCS-60730
Current Transformer 1:60 500Vrms 0.0007Ohm Prim. DCR 2.3Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD
|
|
Signal Transformer | 変流器 | Current Transformer 1:60 500Vrms 0.0007Ohm Prim. DCR 2.3Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD | 500Vrms | 1:60 | 0.0007 | 730(Min) | Gull Wing | 10000 | 8 | 8.38 | Current Sense Transformer | Yes | 5.5 | Surface Mount | SMD | Active | 8 | 2.3 | Tape and Reel | ||||||||||||||||||
SCS-1002K
Current Transformer 1:100 500Vrms 0.0007Ohm Prim. DCR 5.5Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD
|
|
Signal Transformer | 変流器 | Current Transformer 1:100 500Vrms 0.0007Ohm Prim. DCR 5.5Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD | 500Vrms | 1:100 | 0.0007 | 2000(Min) | Gull Wing | 10000 | 8 | 8.38 | Current Sense Transformer | Yes | 5.5 | Surface Mount | SMD | Active | 8 | 5.5 | Tape and Reel |