部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DatasheetForXProducts:
ビュー
|
データシートを見る |
様々な
|
Lumberg Holding GmbH & Co. KG | コネクタオーディオとビデオ | Jack Plug, 2.5 mm, 4 Poles/Stereo | ||||||||||||||||||||||||||||||||
1530 02
Jack Plug, 2.5 mm, 4 Poles/Stereo
|
|
Lumberg Holding GmbH & Co. KG | コネクタオーディオとビデオ | Jack Plug, 2.5 mm, 4 Poles/Stereo |