部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
159 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
FASTRON GmbH | インダクタ表面実装 | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||
1206F-3R3K-05
Inductor RF Chip Molded/Unshielded Wirewound 3.3uH 10% 7.9MHz 25Q-Factor Ferrite 0.28A 1.5Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 3.3uH 10% 7.9MHz 25Q-Factor Ferrite 0.28A 1.5Ohm DCR 1206 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
1206F-4R7J-05
Inductor RF Chip Molded/Unshielded Wirewound 4.7uH 5% 7.9MHz 25Q-Factor Ferrite 0.28A 2.2Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 4.7uH 5% 7.9MHz 25Q-Factor Ferrite 0.28A 2.2Ohm DCR 1206 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
1206F-3R3J-01
Inductor RF Chip Molded/Unshielded Wirewound 3.3uH 5% 7.9MHz 25Q-Factor Ferrite 0.28A 1.5Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 3.3uH 5% 7.9MHz 25Q-Factor Ferrite 0.28A 1.5Ohm DCR 1206 Automotive AEC-Q200 T/R | 4 | 7.9M | 0.28 | Molded/Unshielded | 3.3u | 1.5 | Wirewound | Ferrite | 25 | 1206 | 5% | 160M | 2.5 | Yes | Surface Mount | 1.5 | 7.9M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-6R8J-01
Inductor RF Chip Molded/Unshielded Wirewound 6.8uH 5% 7.9MHz 25Q-Factor Ferrite 0.24A 2.8Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 6.8uH 5% 7.9MHz 25Q-Factor Ferrite 0.24A 2.8Ohm DCR 1206 Automotive AEC-Q200 T/R | 4 | 7.9M | 0.24 | Molded/Unshielded | 6.8u | 1.5 | Wirewound | Ferrite | 25 | 1206 | 5% | 110M(Typ) | 2.5 | Yes | Surface Mount | 2.8 | 7.9M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-150J-01
Inductor RF Chip Molded/Unshielded Wirewound 15uH 5% 2.5MHz 16Q-Factor Ferrite 0.16A 8.2Ohm DCR 1206 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 15uH 5% 2.5MHz 16Q-Factor Ferrite 0.16A 8.2Ohm DCR 1206 T/R | 4 | 2.5M | 0.16 | Molded/Unshielded | 15u | 1.5 | Wirewound | Ferrite | 16 | 1206 | 5% | 75M(Typ) | 2.5 | Yes | Surface Mount | 8.2 | 2.5M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-2R7J-01
Inductor RF Chip Molded/Unshielded Wirewound 2.7uH 5% 7.9MHz 25Q-Factor Ferrite 0.3A 1.4Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 2.7uH 5% 7.9MHz 25Q-Factor Ferrite 0.3A 1.4Ohm DCR 1206 Automotive AEC-Q200 T/R | 4 | 7.9M | 0.3 | Molded/Unshielded | 2.7u | 1.5 | Wirewound | Ferrite | 25 | 1206 | 5% | 190M | 2.5 | Yes | Surface Mount | 1.4 | 7.9M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-1R5J-01
Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 5% 7.9MHz 25Q-Factor Ferrite 0.32A 1.2Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 5% 7.9MHz 25Q-Factor Ferrite 0.32A 1.2Ohm DCR 1206 Automotive AEC-Q200 T/R | 4 | 7.9M | 0.32 | Molded/Unshielded | 1.5u | 1.6 | Wirewound | Ferrite | 25 | 1206 | 5% | 240M | 2.5 | Yes | Surface Mount | 1.2 | Active | 2 | RF Chip | Tape and Reel | |||||||||
1206F-1R8J-01
Inductor RF Chip Molded/Unshielded Wirewound 1.8uH 5% 7.9MHz 25Q-Factor Ferrite 0.32A 1.2Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 1.8uH 5% 7.9MHz 25Q-Factor Ferrite 0.32A 1.2Ohm DCR 1206 Automotive AEC-Q200 T/R | 4 | 7.9M | 0.32 | Molded/Unshielded | 1.8u | 1.5 | Wirewound | Ferrite | 25 | 1206 | 5% | 200M | 2.5 | Yes | Surface Mount | 1.2 | 7.9M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-4R7J-01
Inductor RF Chip Molded/Unshielded Wirewound 4.7uH 5% 7.9MHz 25Q-Factor Ferrite 0.28A 2.2Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 4.7uH 5% 7.9MHz 25Q-Factor Ferrite 0.28A 2.2Ohm DCR 1206 Automotive AEC-Q200 T/R | 4 | 7.9M | 0.28 | Molded/Unshielded | 4.7u | 1.5 | Wirewound | Ferrite | 25 | 1206 | 5% | 140M(Typ) | 2.5 | Yes | Surface Mount | 2.2 | 7.9M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-6R8K-05
Inductor RF Chip Molded/Unshielded Wirewound 6.8uH 10% 7.9MHz 25Q-Factor Ferrite 0.24A 2.8Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 6.8uH 10% 7.9MHz 25Q-Factor Ferrite 0.24A 2.8Ohm DCR 1206 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
1206F-1R0K-04
Inductor RF Chip Molded/Unshielded Wirewound 1uH 10% 7.9MHz 25Q-Factor Ferrite 0.35A 0.98Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 1uH 10% 7.9MHz 25Q-Factor Ferrite 0.35A 0.98Ohm DCR 1206 Automotive AEC-Q200 T/R | 4 | 7.9M | 0.35 | Molded/Unshielded | 1u | 1.5 | Wirewound | Ferrite | 25 | 1206 | 10% | 300M | 2.5 | Yes | Surface Mount | 0.98 | 7.9M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-1R0K-01
Inductor RF Chip Molded/Unshielded Wirewound 1uH 10% 7.9MHz 25Q-Factor Ferrite 0.35A 0.98Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 1uH 10% 7.9MHz 25Q-Factor Ferrite 0.35A 0.98Ohm DCR 1206 Automotive AEC-Q200 T/R | 4 | 7.9M | 0.35 | Molded/Unshielded | 1u | 1.5 | Wirewound | Ferrite | 25 | 1206 | 10% | 300M | 2.5 | Yes | Surface Mount | 0.98 | 7.9M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-100K-01
Inductor RF Chip Molded/Unshielded Wirewound 10uH 10% 7.9MHz 25Q-Factor Ferrite 0.2A 4Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 10uH 10% 7.9MHz 25Q-Factor Ferrite 0.2A 4Ohm DCR 1206 Automotive AEC-Q200 T/R | 4 | 7.9M | 0.2 | Molded/Unshielded | 10u | 1.5 | Wirewound | Ferrite | 25 | 1206 | 10% | 100M(Typ) | 2.5 | Yes | Surface Mount | 4 | 7.9M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-5R6K-01
Inductor RF Chip Molded/Unshielded Wirewound 5.6uH 10% 7.9MHz 25Q-Factor Ferrite 0.26A 2.4Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 5.6uH 10% 7.9MHz 25Q-Factor Ferrite 0.26A 2.4Ohm DCR 1206 Automotive AEC-Q200 T/R | 4 | 7.9M | 0.26 | Molded/Unshielded | 5.6u | 1.5 | Wirewound | Ferrite | 25 | 1206 | 10% | 120M(Typ) | 2.5 | Yes | Surface Mount | 2.4 | 7.9M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-120K-01
Inductor RF Chip Molded/Unshielded Wirewound 12uH 10% 2.5MHz 18Q-Factor Ferrite 0.2A 4.6Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 12uH 10% 2.5MHz 18Q-Factor Ferrite 0.2A 4.6Ohm DCR 1206 Automotive AEC-Q200 T/R | 4 | 2.5M | 0.2 | Molded/Unshielded | 12u | 1.5 | Wirewound | Ferrite | 18 | 1206 | 10% | 90M(Typ) | 2.5 | Yes | Surface Mount | 4.6 | 7.9M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-2R7K-01
Inductor RF Chip Molded/Unshielded Wirewound 2.7uH 10% 7.9MHz 25Q-Factor Ferrite 0.3A 1.4Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 2.7uH 10% 7.9MHz 25Q-Factor Ferrite 0.3A 1.4Ohm DCR 1206 Automotive AEC-Q200 T/R | 4 | 7.9M | 0.3 | Molded/Unshielded | 2.7u | 1.5 | Wirewound | Ferrite | 25 | 1206 | 10% | 190M | 2.5 | Yes | Surface Mount | 1.4 | 7.9M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-100K-05
Inductor RF Chip Molded/Unshielded Wirewound 10uH 10% 7.9MHz 25Q-Factor Ferrite 0.2A 4Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 10uH 10% 7.9MHz 25Q-Factor Ferrite 0.2A 4Ohm DCR 1206 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
1206F-1R5K-04
Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 10% 7.9MHz 25Q-Factor Ferrite 0.32A 1.2Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 10% 7.9MHz 25Q-Factor Ferrite 0.32A 1.2Ohm DCR 1206 Automotive AEC-Q200 T/R | 4 | 7.9M | 0.32 | Molded/Unshielded | 1.5u | 1.5 | Wirewound | Ferrite | 25 | 1206 | 10% | 240M | 2.5 | Yes | Surface Mount | 1.2 | 7.9M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-180K-04
Inductor RF Chip Molded/Unshielded Wirewound 18uH 10% 2.5MHz 16Q-Factor Ferrite 0.13A 9Ohm DCR 1206 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 18uH 10% 2.5MHz 16Q-Factor Ferrite 0.13A 9Ohm DCR 1206 T/R | 4 | 2.5M | 0.13 | Molded/Unshielded | 18u | 1.5 | Wirewound | Ferrite | 16 | 1206 | 10% | 75M(Typ) | 2.5 | Yes | Surface Mount | 9 | 2.5M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-101K-01
Inductor RF Chip Molded/Unshielded Wirewound 100uH 10% 2.5MHz 18Q-Factor Ferrite 0.08A 21Ohm DCR 1206 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 100uH 10% 2.5MHz 18Q-Factor Ferrite 0.08A 21Ohm DCR 1206 T/R | 4 | 2.5M | 0.08 | Molded/Unshielded | 100u | 1.5 | Wirewound | Ferrite | 18 | 1206 | 10% | 13M(Typ) | 2.5 | Yes | Surface Mount | 21 | 2.5M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-470K-01
Inductor RF Chip Molded/Unshielded Wirewound 47uH 10% 2.5MHz 18Q-Factor Ferrite 0.08A 11.1Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 47uH 10% 2.5MHz 18Q-Factor Ferrite 0.08A 11.1Ohm DCR 1206 Automotive AEC-Q200 T/R | 4 | 2.5M | 0.08 | Molded/Unshielded | 47u | 1.5 | Wirewound | Ferrite | 18 | 1206 | 10% | 25M(Typ) | 2.5 | Yes | Surface Mount | 11.1 | 2.5M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-3R9K-04
Inductor RF Chip Molded/Unshielded Wirewound 3.9uH 10% 7.9MHz 25Q-Factor Ferrite 0.28A 1.9Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 3.9uH 10% 7.9MHz 25Q-Factor Ferrite 0.28A 1.9Ohm DCR 1206 Automotive AEC-Q200 T/R | 4 | 7.9M | 0.28 | Molded/Unshielded | 3.9u | 1.5 | Wirewound | Ferrite | 25 | 1206 | 10% | 160M | 2.5 | Yes | Surface Mount | 1.9 | 7.9M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-6R8G-08
Inductor RF Chip Molded/Unshielded Wirewound 6.8uH 2% 7.9MHz 25Q-Factor Ferrite 0.24A 2.8Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 6.8uH 2% 7.9MHz 25Q-Factor Ferrite 0.24A 2.8Ohm DCR 1206 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
1206F-2R7K-04
Inductor RF Chip Molded/Unshielded Wirewound 2.7uH 10% 7.9MHz 25Q-Factor Ferrite 0.3A 1.4Ohm DCR 1206 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 2.7uH 10% 7.9MHz 25Q-Factor Ferrite 0.3A 1.4Ohm DCR 1206 Automotive AEC-Q200 T/R | 4 | 7.9M | 0.3 | Molded/Unshielded | 2.7u | 1.5 | Wirewound | Ferrite | 25 | 1206 | 10% | 190M | 2.5 | Yes | Surface Mount | 1.4 | 7.9M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206F-1R5K-08
Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 10% 7.9MHz 25Q-Factor Ferrite 0.32A 1.2Ohm DCR 1206 Automotive T/R
|
|
FASTRON GmbH | インダクタ表面実装 | Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 10% 7.9MHz 25Q-Factor Ferrite 0.32A 1.2Ohm DCR 1206 Automotive T/R | 4 | 7.9M | 0.32 | Molded/Unshielded | 1.5u | 1.6 | Wirewound | Ferrite | 25 | 1206 | 10% | 240M | 2.5 | Yes | Surface Mount | 1.2 | 7.9M | Active | 2 | RF Chip | Tape and Reel |