部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Number of Terminals | Body Orientation | Type | Life Cycle | IP Rating | Contact Plating | Packaging | Housing Color | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Lumberg Holding GmbH & Co. KG | コネクタオーディオとビデオ | Conn 3.5MM Mono Jack F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk | 100 | 30 | Polyamide | Solder | F | 5000 | 1 | Copper Alloy | 2 | 8.5 | 15.5 | Yes with Exemption | 7 | Through Hole | 2 | Right Angle | 3.5MM Mono Jack | Obsolete | Silver | Bulk | ||||||||||||
1503 06
Conn 3.5MM Mono Jack F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk
|
|
Lumberg Holding GmbH & Co. KG | コネクタオーディオとビデオ | Conn 3.5MM Mono Jack F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk | 100 | 30 | Polyamide | Solder | F | 5000 | 1 | Copper Alloy | 2 | 8.5 | 15.5 | Yes with Exemption | 7 | Through Hole | 2 | Right Angle | 3.5MM Mono Jack | Obsolete | Silver | Bulk |