部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Surge Components | 様々な | ||||||||||||||||||||||||||||||||||||||||||||||
LSR271M2G---2540S
Cap Aluminum Lytic 270uF 400V 20% (25 X 40mm) Snap-In 10mm 0.442 Ohm 1830mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 270uF 400V 20% (25 X 40mm) Snap-In 10mm 0.442 Ohm 1830mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR121M2G---2525S
Cap Aluminum Lytic 120uF 400V 20% (25 X 25mm) Snap-In 10mm 0.995 Ohm 1220mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 120uF 400V 20% (25 X 25mm) Snap-In 10mm 0.995 Ohm 1220mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR471M2W---3545S
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.254 Ohm 2670mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.254 Ohm 2670mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR391M2W---3540S
Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 0.306 Ohm 2420mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 0.306 Ohm 2420mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR151M2W---2240S
Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 0.796 Ohm 1220mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 0.796 Ohm 1220mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR121M2W---2235S
Cap Aluminum Lytic 120uF 450V 20% (22 X 35mm) Snap-In 10mm 0.995 Ohm 1150mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 120uF 450V 20% (22 X 35mm) Snap-In 10mm 0.995 Ohm 1150mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR271M2G---3035S
Cap Aluminum Lytic 270uF 400V 20% (30 X 35mm) Snap-In 10mm 0.442 Ohm 2120mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 270uF 400V 20% (30 X 35mm) Snap-In 10mm 0.442 Ohm 2120mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR331M2G---2550S
Cap Aluminum Lytic 330uF 400V 20% (25 X 50mm) Snap-In 10mm 0.362 Ohm 2120mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 330uF 400V 20% (25 X 50mm) Snap-In 10mm 0.362 Ohm 2120mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR271M2G---3525S
Cap Aluminum Lytic 270uF 400V 20% (35 X 25mm) Snap-In 10mm 0.442 Ohm 2120mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 270uF 400V 20% (35 X 25mm) Snap-In 10mm 0.442 Ohm 2120mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR121M2G---2230S
Cap Aluminum Lytic 120uF 400V 20% (22 X 30mm) Snap-In 10mm 0.995 Ohm 1220mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 120uF 400V 20% (22 X 30mm) Snap-In 10mm 0.995 Ohm 1220mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR151M2W---2535S
Cap Aluminum Lytic 150uF 450V 20% (25 X 35mm) Snap-In 10mm 0.796 Ohm 1310mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 150uF 450V 20% (25 X 35mm) Snap-In 10mm 0.796 Ohm 1310mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR471M2G---3540S
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.254 Ohm 2850mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.254 Ohm 2850mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR391M2G---3045S
Cap Aluminum Lytic 390uF 400V 20% (30 X 45mm) Snap-In 10mm 0.306 Ohm 2520mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 390uF 400V 20% (30 X 45mm) Snap-In 10mm 0.306 Ohm 2520mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR271M2W---2550S
Cap Aluminum Lytic 270uF 450V 20% (25 X 50mm) Snap-In 10mm 0.442 Ohm 1740mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 270uF 450V 20% (25 X 50mm) Snap-In 10mm 0.442 Ohm 1740mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR181M2G---2530S
Cap Aluminum Lytic 180uF 400V 20% (25 X 30mm) Snap-In 10mm 0.664 Ohm 1430mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 180uF 400V 20% (25 X 30mm) Snap-In 10mm 0.664 Ohm 1430mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR181M2G---3025S
Cap Aluminum Lytic 180uF 400V 20% (30 X 25mm) Snap-In 10mm 0.664 Ohm 1680mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 180uF 400V 20% (30 X 25mm) Snap-In 10mm 0.664 Ohm 1680mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR181M2W---2245S
Cap Aluminum Lytic 180uF 450V 20% (22 X 45mm) Snap-In 10mm 0.664 Ohm 1350mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 180uF 450V 20% (22 X 45mm) Snap-In 10mm 0.664 Ohm 1350mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR271M2W---3040S
Cap Aluminum Lytic 270uF 450V 20% (30 X 40mm) Snap-In 10mm 0.442 Ohm 1900mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 270uF 450V 20% (30 X 40mm) Snap-In 10mm 0.442 Ohm 1900mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR391M2G---3535S
Cap Aluminum Lytic 390uF 400V 20% (35 X 35mm) Snap-In 10mm 0.306 Ohm 2520mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 390uF 400V 20% (35 X 35mm) Snap-In 10mm 0.306 Ohm 2520mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR101M2W---2525S
Cap Aluminum Lytic 100uF 450V 20% (25 X 25mm) Snap-In 10mm 1.194 Ohm 1040mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 100uF 450V 20% (25 X 25mm) Snap-In 10mm 1.194 Ohm 1040mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR561M2G---3545S
Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 0.213 Ohm 3180mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 0.213 Ohm 3180mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR221M2G---3030S
Cap Aluminum Lytic 220uF 400V 20% (30 X 30mm) Snap-In 10mm 0.543 Ohm 1790mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 220uF 400V 20% (30 X 30mm) Snap-In 10mm 0.543 Ohm 1790mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR151M2G---2235S
Cap Aluminum Lytic 150uF 400V 20% (22 X 35mm) Snap-In 10mm 0.796 Ohm 1330mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 150uF 400V 20% (22 X 35mm) Snap-In 10mm 0.796 Ohm 1330mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR181M2W---3525S
Cap Aluminum Lytic 180uF 450V 20% (35 X 25mm) Snap-In 10mm 0.664 Ohm 1600mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 180uF 450V 20% (35 X 25mm) Snap-In 10mm 0.664 Ohm 1600mA 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSR271M2W---3530S
Cap Aluminum Lytic 270uF 450V 20% (35 X 30mm) Snap-In 10mm 0.442 Ohm 1900mA 3000h 105°C
|
|
Surge Components | Cap Aluminum Lytic 270uF 450V 20% (35 X 30mm) Snap-In 10mm 0.442 Ohm 1900mA 3000h 105°C |