部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Size - (mm) | Leakage Current - (uA) | Number of Terminals | Type | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Nichicon | コンデンサフィルム | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||||||||
QXK2J474JTP
Cap Film 0.47uF 630V PET 5% (25.5 X 9.4 X 25.5mm) Radial 22.5mm 105°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.47uF 630V PET 5% (25.5 X 9.4 X 25.5mm) Radial 22.5mm 105°C | 5 | PET | -5 | 18.7(Max) | 630VDC|250VAC | Non Polar | 630 | 22.5 | 25.5(Max) | 9.4(Max) | Radial | 5% | 0.47uF | Yes | 18.2(Max) | Through Hole | Active | 25.5 X 9.4 X 25.5 | 0.8 | 250 | ||||||||||||||||||||||||
QXK2E104KTP
Cap Film 0.1uF 250V PET 10% (11 X 5.2 X 11mm) Radial 7.5mm 105°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.1uF 250V PET 10% (11 X 5.2 X 11mm) Radial 7.5mm 105°C | 10 | PET | -10 | 9.9(Max) | 250VDC|125VAC | Non Polar | 250 | 7.5 | 11(Max) | 5.2(Max) | Radial | 10% | 0.1uF | Yes | 9.4(Max) | Through Hole | Active | 11 X 5.2 X 11 | 0.6 | 125 | ||||||||||||||||||||||||
QXK2E473KTPTZH
Cap Film 0.047uF 250V PET 10% (13.5 X 4.7 X 9.3mm) Radial 10.5mm 105°C Bulk
|
|
Nichicon | コンデンサフィルム | Cap Film 0.047uF 250V PET 10% (13.5 X 4.7 X 9.3mm) Radial 10.5mm 105°C Bulk | 10 | PET | -10 | 9.8(Max) | 250VDC|125VAC | Non Polar | 250 | 10.5 | 13.5(Max) | 4.7(Max) | Radial | 10% | 0.047uF | Yes | 9.3(Max) | Through Hole | Active | 13.5 X 4.7 X 9.3 | Bulk | 0.6 | 125 | |||||||||||||||||||||||
QXK2E684KTP7ZHFP
Cap Film 0.68uF 250V PET 10% (20.5 X 7.2 X 14mm) Radial 17.5mm 105°C Bulk
|
|
Nichicon | コンデンサフィルム | Cap Film 0.68uF 250V PET 10% (20.5 X 7.2 X 14mm) Radial 17.5mm 105°C Bulk | 10 | PET | -10 | 18.5(Max) | 250VDC|125VAC | Non Polar | 250 | 17.5 | 20.5(Max) | 7.2(Max) | Radial | 10% | 0.68uF | Yes | 14(Max) | Through Hole | Active | 20.5 X 7.2 X 14 | Bulk | 0.6 | 125 | |||||||||||||||||||||||
QXK2G103JTP
Cap Film 0.01uF 400V PET 5% (11 X 4.4 X 11mm) Radial 7.5mm 105°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.01uF 400V PET 5% (11 X 4.4 X 11mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXK2G474JTP
Cap Film 0.47uF 400V PET 5% (18.5 X 8.3 X 18.5mm) Radial 15mm 105°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.47uF 400V PET 5% (18.5 X 8.3 X 18.5mm) Radial 15mm 105°C | 5 | PET | -5 | 16.1(Max) | 400VDC|200VAC | Non Polar | 400 | 15 | 18.5(Max) | 8.3(Max) | Radial | 5% | 0.47uF | Yes | 15.6(Max) | Through Hole | Active | 18.5 X 8.3 X 18.5 | 0.6 | 200 | ||||||||||||||||||||||||
QXK2G223KTP7ZHFJ
Cap Film 0.022uF 400V PET 10% (13.5 X 4.9 X 9.5mm) Radial 10mm 105°C Bulk
|
|
Nichicon | コンデンサフィルム | Cap Film 0.022uF 400V PET 10% (13.5 X 4.9 X 9.5mm) Radial 10mm 105°C Bulk | 10 | PET | -10 | 14(Max) | 400VDC|200VAC | Non Polar | 400 | 10 | 13.5(Max) | 4.9(Max) | Radial | 10% | 0.022uF | Yes | 9.5(Max) | Through Hole | Active | 13.5 X 4.9 X 9.5 | Bulk | 0.6 | 200 | |||||||||||||||||||||||
QXK2E473JTPTZH
Cap Film 0.047uF 250V PET 5% (13.5 X 4.7 X 9.3mm) Radial 10.5mm 105°C Bulk
|
|
Nichicon | コンデンサフィルム | Cap Film 0.047uF 250V PET 5% (13.5 X 4.7 X 9.3mm) Radial 10.5mm 105°C Bulk | 5 | PET | -5 | 9.8(Max) | 250VDC|125VAC | Non Polar | 250 | 10.5 | 13.5(Max) | 4.7(Max) | Radial | 5% | 0.047uF | Yes | 9.3(Max) | Through Hole | Active | 13.5 X 4.7 X 9.3 | Bulk | 0.6 | 125 | |||||||||||||||||||||||
QXK2E104JTP7ZHFJ
Cap Film 0.1uF 250V PET 5% (13.5 X 5.3 X 9.9mm) Radial 10mm 105°C Bulk
|
|
Nichicon | コンデンサフィルム | Cap Film 0.1uF 250V PET 5% (13.5 X 5.3 X 9.9mm) Radial 10mm 105°C Bulk | 5 | PET | -5 | 14.4(Max) | 250VDC|125VAC | Non Polar | 250 | 10 | 13.5(Max) | 5.3(Max) | Radial | 5% | 0.1uF | Yes | 9.9(Max) | Through Hole | Active | 13.5 X 5.3 X 9.9 | Bulk | 0.6 | 125 | |||||||||||||||||||||||
QXK2G154KTP7FM
Cap Film 0.15uF 400V PET 10% (18.5 X 5.1 X 18.5mm) Radial 15mm 105°C Bulk
|
|
Nichicon | コンデンサフィルム | Cap Film 0.15uF 400V PET 10% (18.5 X 5.1 X 18.5mm) Radial 15mm 105°C Bulk | 10 | PET | -10 | 16.9(Max) | 400VDC|200VAC | Non Polar | 400 | 15 | 18.5(Max) | 5.1(Max) | Radial | 10% | 0.15uF | Yes | 12.4(Max) | Through Hole | Active | 18.5 X 5.1 X 18.5 | Bulk | 0.6 | 200 | |||||||||||||||||||||||
QXK2G473KTP
Cap Film 0.047uF 400V PET 10% (13.5 X 4.7 X 13.5mm) Radial 10mm 105°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.047uF 400V PET 10% (13.5 X 4.7 X 13.5mm) Radial 10mm 105°C | 10 | PET | -10 | 10.3(Max) | 400VDC|200VAC | Non Polar | 400 | 10 | 13.5(Max) | 4.7(Max) | Radial | 10% | 0.047uF | Yes | 9.8(Max) | Through Hole | Active | 13.5 X 4.7 X 13.5 | 0.6 | 200 | ||||||||||||||||||||||||
QXK2E684JTP7ZHFP
Cap Film 0.68uF 250V PET 5% (20.5 X 7.2 X 14mm) Radial 17.5mm 105°C Bulk
|
|
Nichicon | コンデンサフィルム | Cap Film 0.68uF 250V PET 5% (20.5 X 7.2 X 14mm) Radial 17.5mm 105°C Bulk | 5 | PET | -5 | 18.5(Max) | 250VDC|125VAC | Non Polar | 250 | 17.5 | 20.5(Max) | 7.2(Max) | Radial | 5% | 0.68uF | Yes | 14(Max) | Through Hole | Active | 20.5 X 7.2 X 14 | Bulk | 0.6 | 125 | |||||||||||||||||||||||
QXK2J683JTPTZH
Cap Film 0.068uF 630V PET 5% (20.5 X 6.7 X 13.5mm) Radial 17.5mm 105°C Bulk
|
|
Nichicon | コンデンサフィルム | Cap Film 0.068uF 630V PET 5% (20.5 X 6.7 X 13.5mm) Radial 17.5mm 105°C Bulk | 5 | PET | -5 | 14(Max) | 630VDC|250VAC | Non Polar | 630 | 17.5 | 20.5(Max) | 6.7(Max) | Radial | 5% | 0.068uF | Yes | 13.5(Max) | Through Hole | Active | 20.5 X 6.7 X 13.5 | Bulk | 0.6 | 250 | |||||||||||||||||||||||
QXK2G154JTP
Cap Film 0.15uF 400V PET 5% (18.5 X 5.1 X 18.5mm) Radial 15mm 105°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.15uF 400V PET 5% (18.5 X 5.1 X 18.5mm) Radial 15mm 105°C | 5 | PET | -5 | 12.9(Max) | 400VDC|200VAC | Non Polar | 400 | 15 | 18.5(Max) | 5.1(Max) | Radial | 5% | 0.15uF | Yes | 12.4(Max) | Through Hole | Active | 18.5 X 5.1 X 18.5 | 0.6 | 200 | ||||||||||||||||||||||||
QXK2E684JTP7FM
Cap Film 0.68uF 250V PET 5% (18.5 X 6 X 18.5mm) Radial 15mm 105°C Bulk
|
|
Nichicon | コンデンサフィルム | Cap Film 0.68uF 250V PET 5% (18.5 X 6 X 18.5mm) Radial 15mm 105°C Bulk | 5 | PET | -5 | 19.3(Max) | 250VDC|125VAC | Non Polar | 250 | 15 | 18.5(Max) | 6(Max) | Radial | 5% | 0.68uF | Yes | 14.8(Max) | Through Hole | Active | 18.5 X 6 X 18.5 | Bulk | 0.6 | 125 | |||||||||||||||||||||||
QXK2J104JTP7FM
Cap Film 0.1uF 630V PET 5% (18.5 X 6.4 X 18.5mm) Radial 15mm 105°C Bulk
|
|
Nichicon | コンデンサフィルム | Cap Film 0.1uF 630V PET 5% (18.5 X 6.4 X 18.5mm) Radial 15mm 105°C Bulk | 5 | PET | -5 | 18.2(Max) | 630VDC|250VAC | Non Polar | 630 | 15 | 18.5(Max) | 6.4(Max) | Radial | 5% | 0.1uF | Yes | 13.7(Max) | Through Hole | Active | 18.5 X 6.4 X 18.5 | Bulk | 0.6 | 250 | |||||||||||||||||||||||
QXK2E683KTP7ZHFJ
Cap Film 0.068uF 250V PET 10% (13.5 X 4.7 X 9.3mm) Radial 10mm 105°C Bulk
|
|
Nichicon | コンデンサフィルム | Cap Film 0.068uF 250V PET 10% (13.5 X 4.7 X 9.3mm) Radial 10mm 105°C Bulk | 10 | PET | -10 | 13.8(Max) | 250VDC|125VAC | Non Polar | 250 | 10 | 13.5(Max) | 4.7(Max) | Radial | 10% | 0.068uF | Yes | 9.3(Max) | Through Hole | Active | 13.5 X 4.7 X 9.3 | Bulk | 0.6 | 125 | |||||||||||||||||||||||
QXK2E334JTPTZH
Cap Film 0.33uF 250V PET 5% (15.5 X 7.4 X 12mm) Radial 12.5mm 105°C Bulk
|
|
Nichicon | コンデンサフィルム | Cap Film 0.33uF 250V PET 5% (15.5 X 7.4 X 12mm) Radial 12.5mm 105°C Bulk | 5 | PET | -5 | 12.5(Max) | 250VDC|125VAC | Non Polar | 250 | 12.5 | 15.5(Max) | 7.4(Max) | Radial | 5% | 0.33uF | Yes | 12(Max) | Through Hole | Active | 15.5 X 7.4 X 12 | Bulk | 0.6 | 125 | |||||||||||||||||||||||
QXK2J223JTP
Cap Film 0.022uF 630V PET 5% (13.5 X 5.1 X 13.5mm) Radial 10mm 105°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.022uF 630V PET 5% (13.5 X 5.1 X 13.5mm) Radial 10mm 105°C | 5 | PET | -5 | 11.3(Max) | 630VDC|250VAC | Non Polar | 630 | 10 | 13.5(Max) | 5.1(Max) | Radial | 5% | 0.022uF | Yes | 10.8(Max) | Through Hole | Active | 13.5 X 5.1 X 13.5 | 0.6 | 250 | ||||||||||||||||||||||||
QXK2G683KTP
Cap Film 0.068uF 400V PET 10% (13.5 X 5.4 X 13.5mm) Radial 10mm 105°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.068uF 400V PET 10% (13.5 X 5.4 X 13.5mm) Radial 10mm 105°C | 10 | PET | -10 | 11(Max) | 400VDC|200VAC | Non Polar | 400 | 10 | 13.5(Max) | 5.4(Max) | Radial | 10% | 0.068uF | Yes | 10.5(Max) | Through Hole | Active | 13.5 X 5.4 X 13.5 | 0.6 | 200 | ||||||||||||||||||||||||
QXK2G225JTP
Cap Film 2.2uF 400V PET 5% (30.5 X 11.5 X 30.5mm) Radial 27.5mm 105°C Bulk
|
|
Nichicon | コンデンサフィルム | Cap Film 2.2uF 400V PET 5% (30.5 X 11.5 X 30.5mm) Radial 27.5mm 105°C Bulk | 5 | PET | -5 | 21(Max) | 400VDC|200VAC | Non Polar | 400 | 27.5 | 30.5(Max) | 11.5(Max) | Radial | 5% | 2.2uF | Yes | 20.5(Max) | Through Hole | Active | 30.5 X 11.5 X 30.5 | Bulk | 0.8 | 200 | |||||||||||||||||||||||
QXK2E333JTP
Cap Film 0.033uF 250V PET 5% (11 X 4.4 X 11mm) Radial 7.5mm 105°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.033uF 250V PET 5% (11 X 4.4 X 11mm) Radial 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXK2J473KTP7FJ
Cap Film 0.047uF 630V PET 10%( 13.5 X 6.4 X 13.5mm) Radial 10mm 105°C Bulk
|
|
Nichicon | コンデンサフィルム | Cap Film 0.047uF 630V PET 10%( 13.5 X 6.4 X 13.5mm) Radial 10mm 105°C Bulk | 10 | PET | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | -10 | 18.2(Max) | 630VDC|250VAC | Non Polar | 630 | Inside Crimp Standoff | 10 | 13.5(Max) | 6.4(Max) | Radial | 10% | 0.8 | 0.047uF | 1K | Yes | 13.7(Max) | Through Hole | Active | 13.5 X 6.4 X 13.5 | 2 | Bulk | 0.6 | 250 | ||||||||||||||||||
QXK2E684JTP
Cap Film 0.68uF 250V PET 5% (18.5 X 6 X 18.5mm) Radial 15mm 105°C
|
|
Nichicon | コンデンサフィルム | Cap Film 0.68uF 250V PET 5% (18.5 X 6 X 18.5mm) Radial 15mm 105°C | 5 | PET | -5 | 15.3(Max) | 250VDC|125VAC | Non Polar | 250 | 15 | 18.5(Max) | 6(Max) | Radial | 5% | 0.68uF | Yes | 14.8(Max) | Through Hole | Active | 18.5 X 6 X 18.5 | 0.6 | 125 | ||||||||||||||||||||||||
QXK2E104KTP7FG
Cap Film 0.1uF 250V PET 10% (11 X 5.2 X 11mm) Radial 7.5mm 105°C Bulk
|
|
Nichicon | コンデンサフィルム | Cap Film 0.1uF 250V PET 10% (11 X 5.2 X 11mm) Radial 7.5mm 105°C Bulk | 10 | PET | -10 | 13.9(Max) | 250VDC|125VAC | Non Polar | 250 | 7.5 | 11(Max) | 5.2(Max) | Radial | 10% | 0.1uF | Yes | 9.4(Max) | Through Hole | Active | 11 X 5.2 X 11 | Bulk | 0.6 | 125 |