部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,647 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Lelon Electronics | 様々な | ||||||||||||||||||||||||||||||||||||||||||||||
RXK331M1HSD-1320P
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 833mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 833mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK331M1HSD-1030T
Cap Aluminum Lytic 330uF 50V 20% (10 X 30mm) Radial 5mm 882mA 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 50V 20% (10 X 30mm) Radial 5mm 882mA 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK272M0JSC-1325B
Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1521mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1521mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK472M1EBK-1840B
Cap Aluminum Lytic 4700uF 25V 20% (18 X 40mm) Radial 7.5mm 2709mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4700uF 25V 20% (18 X 40mm) Radial 7.5mm 2709mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK392M1ESC-1640P
Cap Aluminum Lytic 3900uF 25V 20% (16 X 40mm) Radial 7.5mm 2610mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3900uF 25V 20% (16 X 40mm) Radial 7.5mm 2610mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK821M0JBK-0815B
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 3.5mm 472mA 3000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 3.5mm 472mA 3000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK562M1CCC-1640T
Cap Aluminum Lytic 5600uF 16V 20% (16 X 40mm) Radial 7.5mm 2610mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 5600uF 16V 20% (16 X 40mm) Radial 7.5mm 2610mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK122M1HSC-1632T
Cap Aluminum Lytic 1200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 2088mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 2088mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK681M1VCC-1030B
Cap Aluminum Lytic 680uF 35V 20% (10 X 30mm) Radial 5mm 1256mA 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 35V 20% (10 X 30mm) Radial 5mm 1256mA 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK221M1HCC-1020B
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 728mA 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 728mA 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK332M1CSD-1625B
Cap Aluminum Lytic 3300uF 16V 20% (16 X 25mm) Radial 7.5mm 2025mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3300uF 16V 20% (16 X 25mm) Radial 7.5mm 2025mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK222M1VCC-1632T
Cap Aluminum Lytic 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 2295mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 2295mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK102M1ECC-1320P
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1160mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1160mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK152M1CSA-1325B
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 25mm) Radial 5mm 1521mA 5000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 25mm) Radial 5mm 1521mA 5000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RXK330M1VSF-0511
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 5mm 99mA 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 5mm 99mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK821M0JSD-1016
Cap Aluminum Lytic 820uF 6.3V 20% (10 X 16mm) Radial 5mm 728mA 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 820uF 6.3V 20% (10 X 16mm) Radial 5mm 728mA 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK272M1VBC-1640P
Cap Aluminum Lytic 2700uF 35V 20% (16 X 40mm) Radial 7.5mm 2610mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2700uF 35V 20% (16 X 40mm) Radial 7.5mm 2610mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK392M1ABC-1340
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 40mm) Radial 5mm 2151mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 40mm) Radial 5mm 2151mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK272M1CSC-1330P
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 1917mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 1917mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK221M1ATA-0611
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 5mm 196mA 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 5mm 196mA 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RXK272M1VBK-1636P
Cap Aluminum Lytic 2700uF 35V 20% (16 X 35.5mm) Radial 7.5mm 2448mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2700uF 35V 20% (16 X 35.5mm) Radial 7.5mm 2448mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK272M0JCC-1320
Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1305mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1305mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK331M1HBK-1320T
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 833mA 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 833mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK121M1HBC-0820B
Cap Aluminum Lytic 120uF 50V 20% (8 X 20mm) Radial 3.5mm 427mA 3000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 120uF 50V 20% (8 X 20mm) Radial 3.5mm 427mA 3000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK152M0JCC-1020
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 1017mA 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 1017mA 4000h 105°C Bulk |