部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Grayhill | スイッチタクタイル | 様々な | ||||||||||||||||||||||||||||||||||||
95CW06B1GWR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R | |||||||||||||||||||||||||||||||||||||
95CW06A1GW
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Tube | |||||||||||||||||||||||||||||||||||||
95CW06C5GW
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.53N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.53N SMD Tube | |||||||||||||||||||||||||||||||||||||
95CW06D3GWR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R | |||||||||||||||||||||||||||||||||||||
95CW06C2
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.77N Thru-Hole Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.77N Thru-Hole Tube | |||||||||||||||||||||||||||||||||||||
95CW06D4J
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 5.1N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 5.1N SMD Tube | |||||||||||||||||||||||||||||||||||||
95CW06E5GW
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.53N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.53N SMD Tube | |||||||||||||||||||||||||||||||||||||
95CW06E4J
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 5.1N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 5.1N SMD Tube | |||||||||||||||||||||||||||||||||||||
95CW06B3RAR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R | |||||||||||||||||||||||||||||||||||||
95CW06E3JR
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.55N SMD T/R
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.55N SMD T/R | |||||||||||||||||||||||||||||||||||||
95CW06D2
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.77N Thru-Hole Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.77N Thru-Hole Tube | |||||||||||||||||||||||||||||||||||||
95CW06D5J
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.53N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.53N SMD Tube | |||||||||||||||||||||||||||||||||||||
95CW06D3JR
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.55N SMD T/R
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.55N SMD T/R | |||||||||||||||||||||||||||||||||||||
95CW06E3
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Tube | |||||||||||||||||||||||||||||||||||||
95CW06D2J
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.77N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.77N SMD Tube | |||||||||||||||||||||||||||||||||||||
95CW06D4
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Tube | |||||||||||||||||||||||||||||||||||||
95CW06A1J
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.57N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.57N SMD Tube | |||||||||||||||||||||||||||||||||||||
95CW06E5J
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.53N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.53N SMD Tube | |||||||||||||||||||||||||||||||||||||
95CW06E3GW
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Tube | |||||||||||||||||||||||||||||||||||||
95CW06C2GW
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD Tube | |||||||||||||||||||||||||||||||||||||
95CW06D3J
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.55N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.55N SMD Tube | |||||||||||||||||||||||||||||||||||||
95CW06C3GW
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Tube
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Tube | |||||||||||||||||||||||||||||||||||||
95CW06C3RAR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R | |||||||||||||||||||||||||||||||||||||
95CW06C5GWR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.53N SMD T/R
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.53N SMD T/R | |||||||||||||||||||||||||||||||||||||
95CW06C3GWR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
|
|
Grayhill | スイッチタクタイル | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R |