部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Reverse Leakage Current - (uA) | Configuration | Test Current - (mA) | Nominal Zener Voltage - (V) | Maximum Reverse Leakage Current Range - (uA) | Maximum Noise Density - (uV/rtHz) | Supplier Package | Test Temperature Range - (°C) | Zener Voltage Tolerance | Maximum Zener Impedance - (Ohm) | Nominal Zener Voltage Range - (V) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | Maximum Voltage Regulation - (mV) | ROHS | Pin Count | Life Cycle | Type | Maximum Forward Voltage - (V) | Maximum Regulator Current - (mA) | Packaging | Temperature Flag | Maximum Zener Impedance Range - (Ohm) | Typical Voltage Temperature Coefficient |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Diotec Semiconductor AG | ツェナー | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||
SMZ13B
Zener Diode Single 13V 2% 10Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 13V 2% 10Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ12B
Zener Diode Single 12V 2% 7Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 12V 2% 7Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ11B
Zener Diode Single 11V 2% 7Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 11V 2% 7Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ10B
Zener Diode Single 10V 2% 4Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 10V 2% 4Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ27B
Zener Diode Single 27V 2% 15Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 27V 2% 15Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ24B
Zener Diode Single 24V 2% 15Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 24V 2% 15Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ22B
Zener Diode Single 22V 2% 15Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 22V 2% 15Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ20B
Zener Diode Single 20V 2% 15Ohm 2000mW 2-Pin DO-213AB T/R
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 20V 2% 15Ohm 2000mW 2-Pin DO-213AB T/R | ||||||||||||||||||||||||||||||
SMZ33B
Zener Diode Single 33.05V 2% 15Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 33.05V 2% 15Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ30B
Zener Diode Single 30V 2% 15Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 30V 2% 15Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ18B
Zener Diode Single 18V 2% 15Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 18V 2% 15Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ15B
Zener Diode Single 15V 2% 10Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 15V 2% 10Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ20B
Zener Diode Single 20V 2% 15Ohm 2000mW 2-Pin DO-213AB T/R
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 20V 2% 15Ohm 2000mW 2-Pin DO-213AB T/R | ||||||||||||||||||||||||||||||
SMZ120B
Zener Diode Single 120V 2% 250Ohm 2000mW 2-Pin DO-213AB T/R
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 120V 2% 250Ohm 2000mW 2-Pin DO-213AB T/R | ||||||||||||||||||||||||||||||
SMZ20B
Zener Diode Single 20V 2% 15Ohm 2000mW 2-Pin DO-213AB T/R
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 20V 2% 15Ohm 2000mW 2-Pin DO-213AB T/R | 1 | Single | 25 | 20 | 1 to 2 | DO-213AB | 2% | 15 | 16 to 25 | DO | 2000 | Yes with Exemption | 2 | Active | Voltage Regulator | 94@Ta=50C | Tape and Reel | Stg/Jun | 10 to 20 | 0.085%/°C | ||||||||||
SMZ180B
Zener Diode Single 180V 2% 350Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 180V 2% 350Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ110B
Zener Diode Single 110V 2% 250Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 110V 2% 250Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ100B
Zener Diode Single 100V 2% 200Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 100V 2% 200Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ160B
Zener Diode Single 160V 2% 350Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 160V 2% 350Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ150B
Zener Diode Single 150V 2% 300Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 150V 2% 300Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ130B
Zener Diode Single 130V 2% 300Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 130V 2% 300Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ120B
Zener Diode Single 120V 2% 250Ohm 2000mW 2-Pin DO-213AB T/R
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 120V 2% 250Ohm 2000mW 2-Pin DO-213AB T/R | 1 | Single | 5 | 120 | 1 to 2 | DO-213AB | 2% | 250 | >=50 | DO | 2000 | Yes with Exemption | 2 | Active | Voltage Regulator | 16@Ta=50C | Tape and Reel | Stg/Jun | >=100 | 0.11%/°C | ||||||||||
SMZ82B
Zener Diode Single 82V 2% 100Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 82V 2% 100Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ75B
Zener Diode Single 75V 2% 100Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 75V 2% 100Ohm 2000mW 2-Pin DO-213AB | ||||||||||||||||||||||||||||||
SMZ68B
Zener Diode Single 68V 2% 80Ohm 2000mW 2-Pin DO-213AB
|
|
Diotec Semiconductor AG | ツェナー | Zener Diode Single 68V 2% 80Ohm 2000mW 2-Pin DO-213AB |