部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
PHOENIX CONTACT | コネクタ円形 | Coupling Connector Straight Shielded Yes Speed-Con Locking M23 POS 16 Type of Contact Male Connector Solder Connection Cable Diameter 4 mm-6 mm | ||||||||||||||||||||||||||||||||
1620128
Coupling Connector Straight Shielded Yes Speed-Con Locking M23 POS 16 Type of Contact Male Connector Solder Connection Cable Diameter 4 mm-6 mm
|
|
PHOENIX CONTACT | コネクタ円形 | Coupling Connector Straight Shielded Yes Speed-Con Locking M23 POS 16 Type of Contact Male Connector Solder Connection Cable Diameter 4 mm-6 mm |