部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Keyed | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Type | Life Cycle | Maximum Insertion Force | Contact Plating | Packaging | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Mill-Max | コネクタソケット | Conn DIP Adapter HDR 10 POS 2.54mm Wire Wrap ST Thru-Hole Tube | 10000 | High Temperature Thermoplastic | Wire Wrap | HDR | 7.62 | Brass Alloy | 10 | 2.54 | 12.6 | 10.1 | 2 | Yes with Exemption | 8.1 | Through Hole | Straight | DIP Adapter | Active | Gold Over Nickel | Tube | ||||||||||||
182-10-310-00-001000
Conn DIP Adapter HDR 10 POS 2.54mm Wire Wrap ST Thru-Hole Tube
|
|
Mill-Max | コネクタソケット | Conn DIP Adapter HDR 10 POS 2.54mm Wire Wrap ST Thru-Hole Tube | 10000 | High Temperature Thermoplastic | Wire Wrap | HDR | 7.62 | Brass Alloy | 10 | 2.54 | 12.6 | 10.1 | 2 | Yes with Exemption | 8.1 | Through Hole | Straight | DIP Adapter | Active | Gold Over Nickel | Tube |