部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Body Orientation | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
RAFI GmbH & Co. KG | スイッチタクタイル | Tactile switch, fully illuminated with 2 LED, gold contacts | Yes | Active | Tube | |||||||||||||||||||||||||||||||||
3.14.200.015/0000
Tactile switch, fully illuminated with 2 LED, gold contacts
|
|
RAFI GmbH & Co. KG | スイッチタクタイル | Tactile switch, fully illuminated with 2 LED, gold contacts | Yes | Active | Tube |