部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Rubycon Corporation | コンデンサフィルム | 様々な | |||||||||||||||||||||||||||||||||||||||||||
250MMB105KEFCFA
Metallized Polyester Film Capacitors
|
|
Rubycon Corporation | コンデンサフィルム | Metallized Polyester Film Capacitors | ||||||||||||||||||||||||||||||||||||||||||||
630MMB155K
Cap Film 1.5uF 630V PET 10%( 31 X 14 X 25mm) Radial 27.5mm 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 1.5uF 630V PET 10%( 31 X 14 X 25mm) Radial 27.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
630MMB473KTH
Metallized Polyester Film Capacitors
|
|
Rubycon Corporation | コンデンサフィルム | Metallized Polyester Film Capacitors | ||||||||||||||||||||||||||||||||||||||||||||
630MMB154KTJ
Cap Film 0.15uF 630V PET 10%( 18 X 7 X 14.2mm) Radial 5mm 105°C Ammo
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.15uF 630V PET 10%( 18 X 7 X 14.2mm) Radial 5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
630MMB105KTJ
Metallized Polyester Film Capacitors
|
|
Rubycon Corporation | コンデンサフィルム | Metallized Polyester Film Capacitors | ||||||||||||||||||||||||||||||||||||||||||||
250MMB225K
Cap Film 2.2uF 250V PET 10% (25.5 X 8.5 X 17mm) Radial Wound 22.5mm 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 2.2uF 250V PET 10% (25.5 X 8.5 X 17mm) Radial Wound 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
400MMB474KTN
Metallized Polyester Film Capacitor
|
|
Rubycon Corporation | コンデンサフィルム | Metallized Polyester Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
250MMB223K
Cap Film 0.022uF 250V PET 10% (10.3 X 4.5 X 8mm) Radial 7.5mm 105°C Ammo
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.022uF 250V PET 10% (10.3 X 4.5 X 8mm) Radial 7.5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
630MMB103KTS
Metallized Polyester Film Capacitor
|
|
Rubycon Corporation | コンデンサフィルム | Metallized Polyester Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
630MMB333K
Cap Film 0.033uF 630V PET 10%( 13 X 6 X 11mm) Radial 10mm 105°C Bag
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.033uF 630V PET 10%( 13 X 6 X 11mm) Radial 10mm 105°C Bag |