部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
215 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Rubycon Corporation | コンデンサフィルム | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | |||||||||||||||||||||||
63MU154MA13216
Cap Film 0.15uF 63V 20% (3.2 X 1.6 X 1mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.15uF 63V 20% (3.2 X 1.6 X 1mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
16MU226MD35750
Cap Film 22uF 16V Polymer 20%( 5.7 X 5 X 2.6mm) SMD 125°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 22uF 16V Polymer 20%( 5.7 X 5 X 2.6mm) SMD 125°C | 20 | Polymer | -20 | 16VDC | Non Polar | 16 | 5.7 | 5 | Flat | 20% | 2220 | 22uF | Yes | 2.6 | Surface Mount | Active | 2 | 5.7 X 5 X 2.6 | Polymer Film | |||||||||||||||||||||||||
63MU332MZ12012
Cap Film 0.0033uF 63V 20% (2 X 1.25 X 0.8mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.0033uF 63V 20% (2 X 1.25 X 0.8mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
63MU472MZ12012
Cap Film 0.0047uF 63V 20% (2 X 1.25 X 0.8mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.0047uF 63V 20% (2 X 1.25 X 0.8mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
63MU103MZ12012
Cap Film 0.01uF 63V 20% (2 X 1.25 X 0.8mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.01uF 63V 20% (2 X 1.25 X 0.8mm) SMD 105°C | 20 | -20 | 63VDC | Non Polar | 63 | 2 | 1.25 | Flat | 20% | 0805 | 0.01uF | Yes | 0.8 | Surface Mount | Active | 2 | 2 X 1.25 X 0.8 | Polymer Film | ||||||||||||||||||||||||||
63MU102MZ12012
Cap Film 0.001uF 63V 20% (2 X 1.25 X 0.8mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.001uF 63V 20% (2 X 1.25 X 0.8mm) SMD 105°C | 20 | -20 | 63VDC | Non Polar | 63 | 2 | 1.25 | Flat | 20% | 0805 | 0.001uF | Yes | 0.8 | Surface Mount | Active | 2 | 2 X 1.25 X 0.8 | Polymer Film | ||||||||||||||||||||||||||
63MU222MZ12012
Cap Film 0.0022uF 63V 20% (2 X 1.25 X 0.8mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.0022uF 63V 20% (2 X 1.25 X 0.8mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
25MU475MC24532
Cap Film 4.7uF 25V 20% (4.5 X 3.2 X 1.8mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 4.7uF 25V 20% (4.5 X 3.2 X 1.8mm) SMD 105°C | 20 | -20 | 25VDC | Non Polar | 25 | 4.5 | 3.2 | Flat | 20% | 1812 | 4.7uF | Yes | 1.8 | Surface Mount | Active | 2 | 4.5 X 3.2 X 1.8 | Polymer Film | ||||||||||||||||||||||||||
50MU155MC24532
Cap Film 1.5uF 50V 20% (4.5 X 3.2 X 1.8mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 1.5uF 50V 20% (4.5 X 3.2 X 1.8mm) SMD 105°C | 20 | -20 | 50VDC | Non Polar | 50 | 4.5 | 3.2 | Flat | 20% | 1812 | 1.5uF | Yes | 1.8 | Surface Mount | Active | 2 | 4.5 X 3.2 X 1.8 | Polymer Film | ||||||||||||||||||||||||||
16MU106MC44532
Cap Film 10uF 16V Polymer 20%( 4.5 X 3.2 X 2.6mm) SMD 125°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 10uF 16V Polymer 20%( 4.5 X 3.2 X 2.6mm) SMD 125°C | 20 | Polymer | -20 | 16VDC | Non Polar | 16 | 4.5 | 3.2 | Flat | 20% | 1812 | 10uF | 1K | Yes | 2.6 | Surface Mount | Active | 2 | 4.5 X 3.2 X 2.6 | Polymer Film | ||||||||||||||||||||||||
25MU154MZ22012
Cap Film 0.15uF 25V Polymer 20%( 2 X 1.25 X 1mm) SMD 125°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.15uF 25V Polymer 20%( 2 X 1.25 X 1mm) SMD 125°C | 20 | Polymer | -20 | 25VDC | Non Polar | 25 | 2 | 1.25 | Flat | 20% | 0805 | 0.15uF | Yes | 1 | Surface Mount | Active | 2 | 2 X 1.25 X 1 | Polymer Film | |||||||||||||||||||||||||
63MU335KD35750
Cap Film 3.3uF 63V 10% (5.7 X 5 X 2.6mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 3.3uF 63V 10% (5.7 X 5 X 2.6mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
100MU102KA13216
Cap Film 0.001uF 100V 10% (3.2 X 1.6 X 1mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.001uF 100V 10% (3.2 X 1.6 X 1mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
63MU225KD15750
Cap Film 2.2uF 63V 10% (5.7 X 5 X 1.8mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 2.2uF 63V 10% (5.7 X 5 X 1.8mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
63MU153KZ12012
Cap Film 0.015uF 63V 10% (2 X 1.25 X 0.8mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.015uF 63V 10% (2 X 1.25 X 0.8mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
63MU223KZ12012
Cap Film 0.022uF 63V 10% (2 X 1.25 X 0.8mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.022uF 63V 10% (2 X 1.25 X 0.8mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
63MU333KZ22012
Cap Film 0.033uF 63V 10% (2 X 1.25 X 1mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.033uF 63V 10% (2 X 1.25 X 1mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
63MU473KA13216
Cap Film 0.047uF 63V 10% (3.2 X 1.6 X 1mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.047uF 63V 10% (3.2 X 1.6 X 1mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
100MU104KB23225
Cap Film 0.1uF 100V Polymer 10%( 3.2 X 2.5 X 1.8mm) SMD 125°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.1uF 100V Polymer 10%( 3.2 X 2.5 X 1.8mm) SMD 125°C | ||||||||||||||||||||||||||||||||||||||||||||
100MU333KA13216
Cap Film 0.033uF 100V 10% (3.2 X 1.6 X 1mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.033uF 100V 10% (3.2 X 1.6 X 1mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
16MU224MZ22012
Cap Film 0.22uF 16V Polymer 20%( 2 X 1.25 X 1mm) SMD 125°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.22uF 16V Polymer 20%( 2 X 1.25 X 1mm) SMD 125°C | 20 | Polymer | -20 | 16VDC | Non Polar | 16 | 2 | 1.25 | Flat | 20% | 0805 | 0.22uF | Yes | 1 | Surface Mount | Active | 2 | 2 X 1.25 X 1 | Polymer Film | |||||||||||||||||||||||||
16MU105MA23216
Cap Film 1uF 16V Polymer 20%( 3.2 X 1.6 X 1.4mm) SMD 125°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 1uF 16V Polymer 20%( 3.2 X 1.6 X 1.4mm) SMD 125°C | 20 | Polymer | -20 | 16VDC | Non Polar | 16 | 3.2 | 1.6 | Flat | 20% | 1206 | 1uF | 1K | Yes | 1.4 | Surface Mount | Active | 2 | 3.2 X 1.6 X 1.4 | Polymer Film | ||||||||||||||||||||||||
16MU155MA23216
Cap Film 1.5uF 16V Polymer 20%( 3.2 X 1.6 X 1.4mm) SMD 125°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 1.5uF 16V Polymer 20%( 3.2 X 1.6 X 1.4mm) SMD 125°C | 20 | Polymer | -20 | 16VDC | Non Polar | 16 | 3.2 | 1.6 | Flat | 20% | 1206 | 1.5uF | Yes | 1.4 | Surface Mount | Active | 2 | 3.2 X 1.6 X 1.4 | Polymer Film | |||||||||||||||||||||||||
100MU222KA13216
Cap Film 0.0022uF 100V 10% (3.2 X 1.6 X 1mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.0022uF 100V 10% (3.2 X 1.6 X 1mm) SMD 105°C | ||||||||||||||||||||||||||||||||||||||||||||
100MU153KA13216
Cap Film 0.015uF 100V 10% (3.2 X 1.6 X 1mm) SMD 105°C
|
|
Rubycon Corporation | コンデンサフィルム | Cap Film 0.015uF 100V 10% (3.2 X 1.6 X 1mm) SMD 105°C |