部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
CHEMICON | コンデンサフィルム | Cap Film 0.33uF 1000V Paper 20%( 20 X 46mm) Axial 85°C | |||||||||||||||||||||||||||||||||||||||||||
100DU334M
Cap Film 0.33uF 1000V Paper 20%( 20 X 46mm) Axial 85°C
|
|
CHEMICON | コンデンサフィルム | Cap Film 0.33uF 1000V Paper 20%( 20 X 46mm) Axial 85°C |