部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Positive Capacitance Tolerance - (%) | Suppression Class | Case Style | Minimum Insulation Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | Wire Form | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Microwave Application | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Type | Life Cycle | Size - (mm) | Leakage Current - (uA) | Number of Terminals | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Murata Manufacturing | コンデンサー セラミック単層 | Cap Ceramic Suppression X1/Y2 0.0022uF 300VAC E 20%( 8 X 5mm) Radial Disc 7.5mm 125°C Bulk | 20 | X1/Y2 | 10G | E | -20 | 11(Max) | 300VAC | Non Polar | Vertical Kinked | 7.5 | 5(Max) | Disc | Radial | 20% | No | 2.5 | 0.0022uF | Yes | Through Hole | Ceramic Disc | Obsolete | 8 X 5 | Bulk | 0.6 | 300 | 8(Max) | ||||||||||||||||||
DE2E3KY222MA3BU02F
Cap Ceramic Suppression X1/Y2 0.0022uF 300VAC E 20%( 8 X 5mm) Radial Disc 7.5mm 125°C Bulk
|
|
Murata Manufacturing | コンデンサー セラミック単層 | Cap Ceramic Suppression X1/Y2 0.0022uF 300VAC E 20%( 8 X 5mm) Radial Disc 7.5mm 125°C Bulk | 20 | X1/Y2 | 10G | E | -20 | 11(Max) | 300VAC | Non Polar | Vertical Kinked | 7.5 | 5(Max) | Disc | Radial | 20% | No | 2.5 | 0.0022uF | Yes | Through Hole | Ceramic Disc | Obsolete | 8 X 5 | Bulk | 0.6 | 300 | 8(Max) |